Texas Instruments TPS2110PW

55μA 2.8V 5.5V handheld/mobile device TSSOP-8 SMD mount 1.05mm(height)
$ 2.114
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS2110PW.

element14 APAC

Datasheet24 pages11 years ago

Texas Instruments

Newark

HQonline

Sierra IC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TPS2110PW symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.114
$ 1.158
Stock
129,442
207,219
Authorized Distributors
4
4
Number of Outputs
1
1
Max Output Current
750 mA
750 mA
Max Supply Voltage
-
-
Min Supply Voltage
-
-
Resistance
120 mΩ
-
Fault Protection
-
-
Turn-Off Delay Time
-
3 ms
Turn-On Delay Time
500 µs
500 µs
Operating Supply Voltage
5.5 V
5.5 V
Case/Package
TSSOP
TSSOP
Packaging
-
Tape & Reel (TR)

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TPS2110PW.

Related Parts

Texas InstrumentsTPS2112APWR
55μA, 2.8V-6V, 5.5V Handheld/Mobile Device TSSOP-8 SMD 3mm × 4.4mm × 1.2mm
Texas InstrumentsTPS2110APWR
Voltage Regulator, 55μA, 2.8V-5.5V, Handheld/Mobile, TSSOP-8, SMD, Adhesive Mount, 1.05mm H
Texas InstrumentsTPS2112PW
55μA 2.8V 5.5V handheld/mobile device TSSOP-8 SMD mount 1.05mm(height)

Descriptions

Descriptions of Texas Instruments TPS2110PW provided by its distributors.

55μA 2.8V 5.5V handheld/mobile device TSSOP-8 SMD mount 1.05mm(height)
2.8-V to 5.5-V, 120-mΩ, 0.75-A, power mux with manual, automatic and slow switchover 8-TSSOP -40 to 85
Power Muxes and Current Limited Switches Dual In/Single Out Autoswitch Power MUX
Pwr Mux Autoswitch 1.5V to 5.5V 0.75A 8-Pin TSSOP Tube
Analogue Multiplexer / Demultiplexer, 8 Rohs Compliant: Yes
POWER MUX, HIGH-SIDE, 5.5V, TSSOP-8
SMARTSWITCH(TM) AUTOSWITCHING POWER MUX
TPS2110 DUAL IN/SINGLE OUT AUTOS

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.