Texas Instruments TPS2101DBVR

10μA -0.3V 2.7V 5V 4V handheld/mobile device SOT-23-5 SMD mount,glue mount 1.1mm(height)
$ 1.868
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS2101DBVR.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages3 years ago
Technical Drawing4 pages3 years ago
Technical Drawing4 pages5 years ago
Technical Drawing5 pages8 years ago
Technical Drawing2 pages11 years ago

HQonline

SHENGYU ELECTRONICS

DigiKey

Sierra IC

Inventory History

3 month trend:
-22.34%

CAD Models

Download Texas Instruments TPS2101DBVR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.868
$ 1.8
Stock
215,697
164,121
Authorized Distributors
4
2
Number of Outputs
1
1
Max Output Current
-
500 mA
Max Supply Voltage
-
4 V
Min Supply Voltage
-
2.7 V
Resistance
1.3 Ω
375 mΩ
Fault Protection
-
-
Turn-Off Delay Time
-
-
Turn-On Delay Time
370 µs
370 µs
Operating Supply Voltage
4 V
-
Case/Package
SOT-23
SOT-23
Packaging
-
Cut Tape

Supply Chain

Lifecycle StatusProduction (Last Updated: 20 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 20 hours ago)

Related Parts

Texas InstrumentsTPS2103DBVT
14μA 2.7V 4V handheld/mobile device SOT-23-5 SMD mount,glue mount 1.1mm(height)
Texas InstrumentsTPS2100DBVR
10μA -0.3V 2.7V 5V 4V handheld/mobile device SOT-23-5 SMD mount,glue mount 1.1mm(height)
TC1185 Series 150 mA 3.3 V Fixed Output CMOS LDO Regulator w/ Shutdown- SOT-23-5
Fixed LDO Voltage Regulator - 2.7V to 6V - 85mV Dropout - 3.3Vout - 50mAout - SOT-23 - 5 Pin.
TC1015 Series 100 mA 3.3 V Fixed Output LDO Regulator w/ Shutdown - SOT-23-5
STMicroelectronicsSTMPS2151STR
STMPS Series 1 Channel 5.5V 500 mA 200 mOhm High Side Power Switch - SOT-23-5

Descriptions

Descriptions of Texas Instruments TPS2101DBVR provided by its distributors.

10μA -0.3V 2.7V 5V 4V handheld/mobile device SOT-23-5 SMD mount,glue mount 1.1mm(height)
2.7-V to 4-V, 250-mΩ, 0.5-A, 1.3-Ω, 0.01-A power mux with active high enable and comm 5-SOT-23 -40 to 85
2-Input Power Mux, 0.5A Output, SOT-23, N/P-Ch FET
Power Switch Hi Side 0.5A 5-Pin SOT-23 T/R
Power Muxes and Current Limited Switches Dual In/Single Out MOSFET
2.7V~4V SOT-23-5 Power Distribution Switches ROHS
IC, POWER DISTRIBUTION SWITCH 4V SOT23-5
Power Supply Support Circuit, Fixed, 2 Channel, PDSO5
IC OR CTRLR SRC SELECT SOT23-5
0.5A Main/0.01A Aux Input Power Mux
TPS2101 2.7-4V DUAL IN/SINGLE OU

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.