Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments TPS2075DBG4

IC USB HUB PWR CONTROLLER 24SSOP Power Switch/Driver 1: 4 N-Channel 100mA 24-SSOP
$ 6.458

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS2075DBG4.

Texas Instruments

Technical Drawing2 pages12 years ago
Official datasheet0 pages0 years ago

HQonline

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TPS2075DBG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 6.458
$ 7.22
$ 7.22
Stock
145,643
258,133
258,133
Authorized Distributors
2
4
4
Polarity
-
-
-
Output Type
-
-
-
Number of Regulators
-
-
-
Max Output Voltage
-
-
-
Min Output Voltage
-
-
-
Output Voltage
-
-
-
Output Current
-
-
-
Dropout Voltage
-
-
-
Power Supply Rejection Ratio (PSRR)
-
-
-
Case/Package
SSOP
SSOP
SSOP
Number of Pins
24
24
24
Min Input Voltage
4.5 V
4.5 V
4.5 V
Max Input Voltage
5.5 V
5.5 V
5.5 V

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TPS2075DBG4.

Related Parts

Texas InstrumentsTPS2074DB
IC PWR SWITCH N-CHAN 1:4 24SSOP Power Switch/Driver 1:4 N-Channel 100mA 24-SSOP
IC PWR DRIVER N-CHAN 1:4 24SSOP Power Switch/Driver 1:4 N-Channel 390mA PG-SSOP-24-5
MicrochipMIC2564A-0BSM
DUAL SERIAL PCMCIA/CARDBUS POWER Power Switch/Driver 3:4 N-Channel 120mA 24-SSOP
MicrochipMIC2564A-1BSM
DUAL SERIAL PCMCIA/CARDBUS POWER Power Switch/Driver 3:4 N-Channel 120mA 24-SSOP
MicrochipMIC2563A-1YSM
MIC2563A Series 12 V 300 mA Dual Slot PCMCIA/Card Bus Power Controller - SSOP-28
MicrochipMIC2563A-0YSM
MIC2563A Series 12 V 300 mA Dual Slot PCMCIA/Card Bus Power Controller - SSOP-28

Descriptions

Descriptions of Texas Instruments TPS2075DBG4 provided by its distributors.

IC USB HUB PWR CONTROLLER 24SSOP Power Switch/Driver 1:4 N-Channel 100mA 24-SSOP
Nickel/Palladium/Gold (Ni/Pd/Au) EAR99 POWER SUPPLY SUPPORT CIRCUIT RoHS Compliant hot swap controller 8.2mm 120mA 500mOhm 5.5V
PCMCIA Memory Card IC; Leaded Process Compatible:Yes; No. of Pins:24; Operating Temperature Range:-40°C to +85°C; Package/Case:24-SSOP; Peak Reflow Compatible (260 C):Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.