Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments TPS2064DRBT

IC PWR SWITCH N-CHAN 1: 2 8SON Power Switch/Driver 1: 2 N-Channel 1.5A 8-SON (3x3)
$ 1.55
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS2064DRBT.

Texas Instruments

Technical Drawing2 pages8 years ago
Official datasheet0 pages0 years ago
Datasheet35 pages12 years ago
Technical Drawing2 pages14 years ago
Datasheet35 pages15 years ago
Datasheet5 pages19 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TPS2064DRBT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.55
$ 1.082
Stock
415,867
649,232
Authorized Distributors
1
1
Number of Outputs
2
2
Max Output Current
1.5 A
-
Max Supply Voltage
5.5 V
5.5 V
Min Supply Voltage
2.7 V
2.7 V
Resistance
-
-
Fault Protection
Over Temperature, Reverse Current
-
Turn-Off Delay Time
-
-
Turn-On Delay Time
-
-
Operating Supply Voltage
-
-
Case/Package
-
-
Packaging
Tape & Reel (TR)
Tape & Reel (TR)

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TPS2064DRBT.

Related Parts

Diodes Inc.AP2192AFGEG-7
1.5A DUAL CHANNEL CURRENT-LIMITED POWER SWITCH, 2.7V to 5.5V, -40°C to 85°C
Diodes Inc.AP2196SG-13
Power Load Distribution Switch, High Side, Active High, 2 Output, 2.1 A, 0.1 ohm, SOIC-8
Diodes Inc.AP2182ASG-13
AP2182A Series 5.5 V 1.5 A Dual Channel Current Limited Power Switch - SOIC-8
Texas InstrumentsTPS2060DRBT
2-ch, 1.5A loading, 2.7-5.5V, 70mΩ USB power switch, active-low, reverse blocking 8-SON 0 to 70
Texas InstrumentsTPS2064DGNR
IC PWR DIST SWITCH DUAL 8-MSOP / USB Power Switch Dual 5.5V 2.1A 8-Pin HVSSOP EP T/R
Texas InstrumentsTPS2064CDGN-2
IC PWR SWITCH N-CHAN 1:2 8MSOP / Power Switch/Driver 1:2 N-Channel 1.5A 8-HVSSOP

Descriptions

Descriptions of Texas Instruments TPS2064DRBT provided by its distributors.

IC PWR SWITCH N-CHAN 1:2 8SON Power Switch/Driver 1:2 N-Channel 1.5A 8-SON (3x3)
2-ch, 1.5A loading, 2.7-5.5V, 70mΩ USB power switch, active-high, reverse blocking 8-SON 0 to 105
USB Power SW Hi Side/DIST Dual 5.5V 2.1A 8-Pin VSON EP T/R
high-end SON SMD mount,glue mount 950μm(height)
#Current-limited Power switch#
TPS2064 DUAL 1.5A CURRENT-LIMITE

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.