Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments TPS2062DGNG4

2-ch, 1A loading, 1.5A ILIMIT, 2.7-5.5V, 70mΩ USB power switch, active-low 8-HVSSOP -40 to 125
$ 1.09
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS2062DGNG4.

Texas Instruments

Technical Drawing2 pages1 year ago
Official datasheet0 pages0 years ago
Datasheet42 pages11 years ago
Technical Drawing2 pages15 years ago
Datasheet5 pages19 years ago
Datasheet6 pages22 years ago

Mouser

Newark

iiiC

Arrow Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TPS2062DGNG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.09
$ 0.745
$ 0.745
Stock
256,208
976,127
976,127
Authorized Distributors
1
1
1
Number of Outputs
2
2
2
Max Output Current
1 A
-
-
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Resistance
70 mΩ
70 mΩ
70 mΩ
Fault Protection
Over Temperature
-
-
Turn-Off Delay Time
-
-
-
Turn-On Delay Time
-
-
-
Operating Supply Voltage
-
-
-
Case/Package
HTSSOP EP
HTSSOP EP
HTSSOP EP
Packaging
-
Tape & Reel (TR)
Tape & Reel (TR)

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusLIFEBUY (Last Updated: 1 year ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TPS2062DGNG4.

Related Parts

Texas InstrumentsTPS2062CDGNR
IC PWR SWITCH N-CHAN 1:2 8MSOP Power Switch/Driver 1:2 N-Channel 1A 8-HVSSOP
Texas InstrumentsTPS2066TDGNRQ1
Automotive 2-ch, 1A loading, 2.7-5.5V, 70mΩ USB power switch, active-high 8-HVSSOP -40 to 125
Texas InstrumentsTPS2066DGNR
2-ch, 1A loading, 1.5A ILIMIT, 2.7-5.5V, 70mΩ USB power switch, active-high 8-HVSSOP -40 to 125

Descriptions

Descriptions of Texas Instruments TPS2062DGNG4 provided by its distributors.

2-ch, 1A loading, 1.5A ILIMIT, 2.7-5.5V, 70mΩ USB power switch, active-low 8-HVSSOP -40 to 125
IC PWR SWITCH N-CHAN 1:2 8MSOP Power Switch/Driver 1:2 N-Channel 1A 8-HVSSOP
USB Power SW Hi Side/DIST Dual 5.5V 1.5A 8-Pin HTSSOP EP Tube
USB Power Switches & Controllers Dual 1A Current-Limited
Current Limited Power Switch 5.5V 8-Htssop
IC CURR-LIMIT PWR-DIST SW 8-MSOP
DUAL CURRENT-LIMITED PWR DISTRIBUTION SWITCH<AZ

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.