Texas Instruments TPS2056AD

2-ch, 0.25A loading, 2.7-5.5V, 80mΩ USB power switch, active-high 8-SOIC 0 to 125
$ 1.39
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS2056AD.

Texas Instruments

Datasheet37 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet37 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet32 pages18 years ago
Datasheet5 pages19 years ago

DigiKey

iiiC

Verical

Sierra IC

Inventory History

3 month trend:
-8.50%

CAD Models

Download Texas Instruments TPS2056AD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.39
$ 1.03
Stock
161,930
190,127
Authorized Distributors
1
0
Number of Outputs
2
2
Max Output Current
250 mA
250 mA
Max Supply Voltage
5.5 V
5.5 V
Min Supply Voltage
2.7 V
2.7 V
Resistance
-
-
Fault Protection
Over Temperature
Over Temperature
Turn-Off Delay Time
-
-
Turn-On Delay Time
-
-
Operating Supply Voltage
-
-
Case/Package
SOIC
SOIC
Packaging
-
Tape & Reel (TR)

Supply Chain

Lifecycle StatusProduction (Last Updated: 15 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 15 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TPS2056AD.

Related Parts

Texas InstrumentsTPS2046BDR
2-ch, 0.25A loading, 2.7-5.5V, 70mΩ USB power switch, active-low 8-SOIC -40 to 125
Texas InstrumentsTPS2046BD
2-ch, 0.25A loading, 2.7-5.5V, 70mΩ USB power switch, active-low 8-SOIC -40 to 125
Texas InstrumentsTPS2092D
2-ch, 5.5-V, 0.25-A, 80-mΩ, load switch with active low enables 8-SOIC 0 to 85

Descriptions

Descriptions of Texas Instruments TPS2056AD provided by its distributors.

2-ch, 0.25A loading, 2.7-5.5V, 80mΩ USB power switch, active-high 8-SOIC 0 to 125
USB Power Switch Dual 5.5V 0.5A 8-Pin SOIC Tube
Current Limited Power Distribution Swtch Rohs Compliant: Yes
USB Power Switches & Controllers Dl .345A 2.7-5.5V Hi
IC PWR SWITCH N-CHAN 1:2 8SOIC
LOAD SWITCH, Fixed, 2 Channel, PDSO8
TPS2056A 0.345A, 2.7-5.5V DUAL (

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TPS2056AD.