Texas Instruments TPS2053BD

3-ch, 0.5A loading, 2.7-5.5V, 70mΩ USB power switch, active-high 16-SOIC -40 to 125
$ 1.409
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS2053BD.

Newark

Datasheet51 pages11 years ago
Datasheet51 pages15 years ago
Datasheet50 pages15 years ago
Datasheet48 pages16 years ago
Datasheet46 pages16 years ago
Datasheet46 pages17 years ago
Datasheet46 pages17 years ago

Texas Instruments

Mouser

Farnell

element14 APAC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TPS2053BD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.409
$ 1.393
$ 1.393
Stock
457,677
253,147
253,147
Authorized Distributors
5
4
4
Number of Outputs
3
3
3
Max Output Current
-
-
-
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Resistance
70 mΩ
70 mΩ
70 mΩ
Fault Protection
-
-
-
Turn-Off Delay Time
-
-
-
Turn-On Delay Time
-
-
-
Operating Supply Voltage
-
-
-
Case/Package
SOIC
SOIC
SOIC
Packaging
Cut Tape
Cut Tape
Cut Tape

Supply Chain

Lifecycle StatusProduction (Last Updated: 21 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 21 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TPS2053BD.

Related Parts

Texas InstrumentsTPS2067DR
3-ch, 1A loading, 2.7-5.5V, 70mΩ USB power switch, active-high 16-SOIC -40 to 125
Texas InstrumentsTPS2063DR
3-ch, 1A loading, 2.7-5.5V, 70mΩ USB power switch, active-low 16-SOIC -40 to 125
Texas InstrumentsTPS2043BDR
3-ch, 0.5A loading, 2.7-5.5V, 70mΩ USB power switch, active-low 16-SOIC -40 to 125

Descriptions

Descriptions of Texas Instruments TPS2053BD provided by its distributors.

3-ch, 0.5A loading, 2.7-5.5V, 70mΩ USB power switch, active-high 16-SOIC -40 to 125
USB Power Switches & Controllers Triple Power-Dist & USB Power Switch
high-end SOIC-16 SMD mount 1.5mm(height)
IC, SWITCH PWR DIST TRIPL 16-SOIC
IC PWR SWTCH N-CH 1:2/1:1 16SOIC
Enhanced single channel power switches
CURRENT-LIMITED POWER DISTRIBUTION SW

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TPS2053BD.