Texas Instruments TPS2043BDR

3-ch, 0.5A loading, 2.7-5.5V, 70mΩ USB power switch, active-low 16-SOIC -40 to 125
$ 1.36
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS2043BDR.

Texas Instruments

Datasheet51 pages11 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages15 years ago
Datasheet5 pages19 years ago

Mouser

HQonline

SHENGYU ELECTRONICS

iiiC

Inventory History

3 month trend:
-8.36%

CAD Models

Download Texas Instruments TPS2043BDR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.36
$ 1.393
$ 1.393
Stock
314,399
239,897
239,897
Authorized Distributors
2
4
4
Number of Outputs
3
3
3
Max Output Current
-
-
-
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Resistance
-
70 mΩ
70 mΩ
Fault Protection
-
-
-
Turn-Off Delay Time
-
-
-
Turn-On Delay Time
-
-
-
Operating Supply Voltage
-
-
-
Case/Package
SOIC
SOIC
SOIC
Packaging
Tape & Reel (TR)
Cut Tape
Cut Tape

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TPS2043BDR.

Related Parts

Texas InstrumentsTPS2053BDR
3-ch, 0.5A loading, 2.7-5.5V, 70mΩ USB power switch, active-high 16-SOIC -40 to 125
Texas InstrumentsTPS2063DR
3-ch, 1A loading, 2.7-5.5V, 70mΩ USB power switch, active-low 16-SOIC -40 to 125
Texas InstrumentsTPS2053BD
3-ch, 0.5A loading, 2.7-5.5V, 70mΩ USB power switch, active-high 16-SOIC -40 to 125

Descriptions

Descriptions of Texas Instruments TPS2043BDR provided by its distributors.

3-ch, 0.5A loading, 2.7-5.5V, 70mΩ USB power switch, active-low 16-SOIC -40 to 125
0.5A, triple channel, current-limited, power-distribution switches 16-SOIC -40 to 85
USB Power SW Hi Side/DIST Triple 5.5V 0.75A to 1.25A 16-Pin SOIC T/R
Tape & Reel (TR) TPS2043 Current Limiting (Fixed) Over Temperature UVLO e4 power distribution switch 9.9mm 5.5V 500mA 70m Ohm
POWER SUPPLY SUPPORT CIRCUIT; Temperature Grade: INDUSTRIAL; No. of Terminals: 16; Package Code: SOP; Package Shape: RECTANGULAR; Surface Mount: YES;
PCMCIA Memory Card IC; Leaded Process Compatible:Yes; No. of Pins:16; Operating Temperature Range:-40°C to +85°C; Package/Case:16-SOIC; Peak Reflow Compatible (260 C):Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.