What’s new: Find the right parts faster with our redesigned experience

Learn more

Texas Instruments TPS2044D

USB Power SW Hi Side/DIST Quad 2.7V to 5.5V 0.9A 16-Pin SOIC Tube
$ 6.99
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS2044D.

Newark

Datasheet28 pages12 years ago

Texas Instruments

DigiKey

SHENGYU ELECTRONICS

iiiC

Inventory History

3 month trend:
-13.70%

CAD Models

Download Texas Instruments TPS2044D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 6.99
$ 3.228
$ 3.228
Stock
237,101
19,898,199
19,898,199
Authorized Distributors
2
5
5
Number of Outputs
4
4
4
Max Output Current
500 mA
500 mA
500 mA
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Resistance
-
80 mΩ
80 mΩ
Fault Protection
Over Temperature
Over Temperature
Over Temperature
Turn-Off Delay Time
-
-
-
Turn-On Delay Time
-
-
-
Operating Supply Voltage
-
-
-
Case/Package
SOIC
SOIC
SOIC
Packaging
-
-
-

Supply Chain

Lifecycle StatusNRND (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusNRND (Last Updated: 1 week ago)

Related Parts

MicrochipMIC2027-2YM
MIC2027 Series 5.5 V 900 mOhm Quad USB Power Distribution Switch - SOIC-16
MicrochipMIC2077-1YM
MIC2077 Series 5.5 V 1.25 A Quad USB Power Distribution Switch - SOIC-16
MicrochipMIC2077-2YM
MIC2077 Series 5.5 V 1.25 A Quad USB Power Distribution Switch - SOIC-16
Texas InstrumentsLM3544MX-L/NOPB
4-ch, 0.5A loading, 2.7-5.5V, 90mΩ USB power switch 16-SOIC -40 to 125
Texas InstrumentsTPS2044AD
4-ch, 0.5A loading, 1A ILIMIT, 2.7-5.5V, 80mΩ USB power switch, active-low 16-SOIC 0 to 125
MicrochipMIC2077-2BWM
IC PWR SWITCH N-CH 2X1:2 16SOIC

Descriptions

Descriptions of Texas Instruments TPS2044D provided by its distributors.

USB Power SW Hi Side/DIST Quad 2.7V to 5.5V 0.9A 16-Pin SOIC Tube
Current Limited Power Distribution Swtch Rohs Compliant: Yes |TEXAS INSTRUMENTS TPS2044D.
high-end SOIC-16 SMD mount 1.5mm(height)
Power Supply Support Circuit, Fixed, 4 Channel, PDSO16
Tube TPS2044 Current Limiting (Fixed) Over Temperature UVLO e4 power distribution switch 9.9mm 2.7V 500mA 725mW
0.9 A 2 CHANNEL BUF OR INV BASED PRPHL DRVR PDSO16
IC PWR SWITCH N-CH 2X1:2 16SOIC
LOAD SWITCH, Fixed, 4 Channel, PDSO16
TPS2044 0.7A, 2.7-5.5V QUAD (2IN
The TPS2044 and TPS2054 quad power- distribution switches are intended for applications where heavy capacitive loads and short circuits are likely to be encountered. Both the TPS2044 and the TPS2054 incorporate in a single package four 135-m N-channel MOSFET high-side power switches for power-distribution systems that require multiple power switches. Each switch is controlled by a logic enable that is compatible with 5-V logic and 3-V logic. Gate drive is provided by an internal charge pump that controls the power-switch rise times and fall times to minimize current surges during switching. The charge pump, requiring no external components, allows operation from supplies as low as 2.7 V. When the output load exceeds the current-limit threshold or a short is present, the TPS2044 and TPS2054 limit the output current to a safe level by switching into a constant-current mode, pulling the overcurrent (OCx\) logic output low. When continuous heavy overloads and short circuits increase the power dissipation in the switch causing the junction temperature to rise, a thermal protection circuit shuts off the switch to prevent damage. Recovery from a thermal shutdown is automatic once the device has cooled sufficiently. Internal circuitry ensures the switch remains off until valid input voltage is present. The TPS2044 and TPS2054 are designed to limit at 0.9-A load. These power-distribution switches are available in 16-pin small-outline integrated-circuit (SOIC) packages and operate over an ambient temperature range of -40C to 85C. The D package is available taped and reeled. Add an R suffix to device type (e.g., TPS2044DR)

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TPS2044D.