Texas Instruments TPS2044AD

4-ch, 0.5A loading, 1A ILIMIT, 2.7-5.5V, 80mΩ USB power switch, active-low 16-SOIC 0 to 125
$ 3.243
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS2044AD.

Texas Instruments

Datasheet34 pages12 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages15 years ago

Factory Futures

Mouser

Newark

Augswan

Inventory History

3 month trend:
-20.88%

CAD Models

Download Texas Instruments TPS2044AD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.243
$ 2.204
$ 2.204
Stock
159,427
329,001
329,001
Authorized Distributors
5
1
1
Number of Outputs
4
4
4
Max Output Current
500 mA
-
-
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Resistance
80 mΩ
-
-
Fault Protection
Over Temperature
-
-
Turn-Off Delay Time
-
-
-
Turn-On Delay Time
-
-
-
Operating Supply Voltage
-
-
-
Case/Package
SOIC
SOIC
SOIC
Packaging
-
Tape & Reel (TR)
Tape & Reel (TR)

Supply Chain

Lifecycle StatusProduction (Last Updated: 16 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 16 hours ago)

Related Parts

MicrochipMIC2027-2YM
MIC2027 Series 5.5 V 900 mOhm Quad USB Power Distribution Switch - SOIC-16
MicrochipMIC2077-1YM
MIC2077 Series 5.5 V 1.25 A Quad USB Power Distribution Switch - SOIC-16
MicrochipMIC2077-2YM
MIC2077 Series 5.5 V 1.25 A Quad USB Power Distribution Switch - SOIC-16
Texas InstrumentsLM3544MX-L/NOPB
4-ch, 0.5A loading, 2.7-5.5V, 90mΩ USB power switch 16-SOIC -40 to 125
MicrochipMIC2077-2BWM
IC PWR SWITCH N-CH 2X1:2 16SOIC
MicrochipMIC2077-1BWM
IC PWR SWITCH N-CH 2X1:2 16SOIC

Descriptions

Descriptions of Texas Instruments TPS2044AD provided by its distributors.

4-ch, 0.5A loading, 1A ILIMIT, 2.7-5.5V, 80mΩ USB power switch, active-low 16-SOIC 0 to 125
USB Power SW Hi Side/DIST Quad 5.5V 0.9A 16-Pin SOIC
high-end SOIC-16 SMD mount 1.5mm(height)
USB Power Switches & Controllers Qd .345A 2.7-5.5V Hi
1 A 4 CHANNEL BUF OR INV BASED PRPHL DRVR PDSO16
IC PWR SWITCH N-CH 2X1:2 16SOIC
LOAD SWITCH, Fixed, 4 Channel, PDSO16
CURRENT-LIMITED POWER-DISTRIBUTION SWITCHES
Power Load Switch Type:High Side; Input Voltage:5.5V; Current Limit:1A; On State Resistance:0.08Ohm; Distribution Switch Case Style:Soic; No. Of Pins:16Pins; Thermal Protection:Yes; On/Enable Input Polarity:Active Low Rohs Compliant: Yes |TEXAS INSTRUMENTS TPS2044AD.

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TPS2044AD.