Texas Instruments TPL5000DGST

Nano power programmable timer with watchdog functionality 10-VSSOP -40 to 105
$ 1.028
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPL5000DGST.

element14 APAC

Datasheet21 pages11 years ago
Datasheet20 pages10 years ago

Texas Instruments

SHENGYU ELECTRONICS

Arrow.cn

Newark

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TPL5000DGST symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.028
$ 1.066
Stock
194,277
549,660
Authorized Distributors
3
3
Case/Package
VSSOP
VSSOP
Number of Pins
10
10
Logic Function
-
-
Frequency
-
-
Interface
-
-
Memory Size
-
-
Min Supply Voltage
1.8 V
1.8 V
Max Supply Voltage
5 V
5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TPL5000DGST.

Related Parts

Texas InstrumentsTPL5100DGST
Nano-powered programmable timer with power gating functionality and MOS driver 10-VSSOP -40 to 105
Texas InstrumentsTPL5100DGSR
Nano-powered programmable timer with power gating functionality and MOS driver 10-VSSOP -40 to 105
Texas InstrumentsLM555CMM
Timing from Microseconds through Hours | IC OSC SGL TIMER 100KHZ 8VSSOP

Descriptions

Descriptions of Texas Instruments TPL5000DGST provided by its distributors.

Nano power programmable timer with watchdog functionality 10-VSSOP -40 to 105
Sensor IC, 30nA, 1.8V-5V, VSSOP-10, SMD, Adhesive Mount, 3mm W × 950μm H
TIMER, PROG, 5V, VSSOP-10; Frequency: -; Supply Voltage Min: 1.8V; Supply Voltage Max: 5V; Digital IC Case: VSSOP; No. of Pins: 10Pins; Operating Temperature Min: -40°C; Operating Temperat; Available until stocks are exhausted

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.