Texas Instruments TPL5100DGST

Nano-powered programmable timer with power gating functionality and MOS driver 10-VSSOP -40 to 105
$ 1.14
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPL5100DGST.

Farnell

Datasheet15 pages11 years ago

Texas Instruments

element14 APAC

SHENGYU ELECTRONICS

Arrow.cn

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TPL5100DGST symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.14
$ 1.022
Stock
648,355
1,069,257
Authorized Distributors
5
4
Case/Package
VSSOP
VSSOP
Number of Pins
10
10
Logic Function
-
-
Frequency
-
-
Interface
-
-
Memory Size
-
-
Min Supply Voltage
1.8 V
1.8 V
Max Supply Voltage
5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsTPL5000DGST
Nano power programmable timer with watchdog functionality 10-VSSOP -40 to 105
Texas InstrumentsLM555CMM
Timing from Microseconds through Hours | IC OSC SGL TIMER 100KHZ 8VSSOP

Descriptions

Descriptions of Texas Instruments TPL5100DGST provided by its distributors.

Nano-powered programmable timer with power gating functionality and MOS driver 10-VSSOP -40 to 105
Programmable Timer Single -40C 105C 10-Pin VSSOP T/R
30nA 1.8V 5V VSSOP-10 SMD mount,glue mount 3mm(width)*950μm(height)
Timers & Support Products Nano Pwr Prgrmble Timer w/ Pwr Gating
Surface Mount 10-TFSOP 10-MSOP (0.118 3.00mm Width) Active EAR99 programmable oscillator 3mm 1mA 1 (Unlimited) 5V
VSSOP-10 Timers / Clock Oscillators ROHS
TIMER, 5V, VSSOP-10; Operating Mode:(Not Available); No. of Timers:1; Supply Voltage Min:1.8V; Supply Voltage Max:5V; Digital IC Case Style:VSSOP; No. of Pins:10; Operating Temperature Min:-40°C; Operating Temperature Max:105°C ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.