Texas Instruments TPL5000DGSR

IC OSC PROG TIMER 10-VSSOP / TPL5000 Nano Power Programmable Timer with Watchdog Functionality
$ 1.066
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPL5000DGSR.

Texas Instruments

Datasheet21 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet16 pages11 years ago
Datasheet13 pages13 years ago
Technical Drawing2 pages22 years ago

LCSC

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-1.95%

CAD Models

Download Texas Instruments TPL5000DGSR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.066
$ 1.028
Stock
550,498
195,136
Authorized Distributors
3
3
Case/Package
VSSOP
VSSOP
Number of Pins
10
10
Logic Function
-
-
Frequency
-
-
Interface
-
-
Memory Size
-
-
Min Supply Voltage
1.8 V
1.8 V
Max Supply Voltage
5 V
5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TPL5000DGSR.

Related Parts

Texas InstrumentsTPL5100DGST
Nano-powered programmable timer with power gating functionality and MOS driver 10-VSSOP -40 to 105
Texas InstrumentsTPL5100DGSR
Nano-powered programmable timer with power gating functionality and MOS driver 10-VSSOP -40 to 105

Descriptions

Descriptions of Texas Instruments TPL5000DGSR provided by its distributors.

IC OSC PROG TIMER 10-VSSOP / TPL5000 Nano Power Programmable Timer with Watchdog Functionality
30nA 1.8V 5V VSSOP-10 SMD mount,glue mount 3mm(width)*950μm(height)
Programmable Timer Single 10-Pin VSSOP T/R
Timers & Support Products Nano Pwr Prgrmble Timer w/ Watchdog
VSSOP-10 Timers / Clock Oscillators ROHS

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.