Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments TPIC6A595DWG4

Shift Register/Latch/Driver Single 8-Bit Serial to Serial/Parallel Automotive 24-Pin SOIC Tube
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPIC6A595DWG4.

Texas Instruments

Datasheet17 pages14 years ago
Official datasheet0 pages0 years ago
Datasheet17 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet15 pages19 years ago

SHENGYU ELECTRONICS

iiiC

TME

CAD Models

Download Texas Instruments TPIC6A595DWG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.85
$ 1.85
Stock
220,903
1,551,700
1,551,700
Authorized Distributors
0
4
4
Case/Package
SOIC
SOIC
SOIC
Number of Pins
24
24
24
Logic Function
Shift Register
Shift Register
Shift Register
Direction
Unidirectional
Unidirectional
Unidirectional
Number of Elements
1
1
1
Number of Bits per Element
8
8
8
Propagation Delay
125 ns
125 ns
125 ns
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 week ago)

Related Parts

Texas InstrumentsTPIC6A596DWRG4
8-bit shift register for enhanced cascading with enable/shutdown 24-SOIC -40 to 125
Texas InstrumentsTPIC6A596DW
8-bit shift register for enhanced cascading with enable/shutdown 24-SOIC -40 to 125
Texas InstrumentsTPIC6A596DWG4
8-bit shift register for enhanced cascading with enable/shutdown 24-SOIC -40 to 125
MicrochipHV513WG-G
Shift Register w/Latch Single Serial to Parallel 24-Pin SOIC Reel - Tape and Reel
NexperiaNPIC6C4894DY
NPIC6C4894 Series 5.5 V Open-Drain Power Logic 12-Bit Shift Register - SOIC-20

Descriptions

Descriptions of Texas Instruments TPIC6A595DWG4 provided by its distributors.

Shift Register/Latch/Driver Single 8-Bit Serial to Serial/Parallel Automotive 24-Pin SOIC Tube
8-bit shift register with 350mA/ch 24-SOIC -40 to 125
POWER LOGIC 8-BIT SHIFT REGISTER | IC 8-BIT SHIFT REGISTER 24-SOIC
6A TPIC6A595 ROHS3Compliant Tube shift register 125ns 5mA 624.398247mg 5V
Register Logic IC; Shift Register Function:Serial-In / Parallel-Out; No. of Elements:1; Output Type:Standard; Logic Case Style:SOIC; No. of Pins:24; Supply Voltage Range:4.5V to 5.5V; Operating Temperature Range:-40°C to +125°C ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.