Texas Instruments TPIC6259N

8-bit addressable latch with 250mA/ch 20-PDIP -40 to 125
$ 3.445
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPIC6259N.

HQonline

Datasheet16 pages13 years ago

Texas Instruments

Newark

Mouser

Farnell

Inventory History

3 month trend:
-48.11%

CAD Models

Download Texas Instruments TPIC6259N symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsTPIC6273N
Flip Flop D-Type Bus Interface Pos-Edge Open Drain 1-Element Automotive 20-Pin PDIP Tube
Texas InstrumentsCD4099BE
D Latch, 4000/14000/40000 Series, 8-Func, Low Level Triggered, 8-Bit, True Output, CMOS, PDIP16
Texas InstrumentsCD4076BE
CMOS 4-Bit D-Type egisters with Clock and 3-State Outputs 16-PDIP -55 to 125
4000/14000/40000 SERIES POSITIVE EDGE TRIGGERED D FLIP-FLOP COMPLEMENTARY OUTPUT PDIP16
ON SEMICONDUCTOR MC14174BCPG Flip-Flop, D, 160 ns, 15.5 MHz, 8.8 mA, DIP, 16 Pins
Flip Flop D-Type Bus Interface Pos-Edge 3-ST 1-Element Automotive 16-Pin PDIP Tube

Descriptions

Descriptions of Texas Instruments TPIC6259N provided by its distributors.

8-bit addressable latch with 250mA/ch 20-PDIP -40 to 125
Latch Addressable Open Drain 8-CH D-Type Automotive 20-Pin PDIP Tube
IC, POWER LOGIC, LATCH; Logic Family / Base Number: -; Latch Type: Addressable; IC Output Type: Standard; Propagation Delay: 625ns; Output Current: 250mA; Logic Case Style: DIP; No. of Pins: 20Pins; Supply Voltage Min: 4.5V; Sup

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TPIC6259N .
  • TPIC6259N.
  • TPIC6259N..