Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments TPD6F002QDSVRQ1

Automotive 6-channel 5.5-V ESD protection & EMI Filter for LCD Display Application
$ 0.717
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPD6F002QDSVRQ1.

Texas Instruments

Datasheet19 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet15 pages11 years ago
Datasheet6 pages11 years ago
Technical Drawing2 pages14 years ago

Augswan

LCSC

Arrow.cn

Inventory History

3 month trend:
+0.21%

CAD Models

Download Texas Instruments TPD6F002QDSVRQ1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.717
$ 0.547
Stock
721,743
740,165
Authorized Distributors
3
4
Impedance
-
-
Current Rating
-
-
Voltage Rating
-
-
Mount
Surface Mount
-
Termination
-
Flat
Max Operating Temperature
125 °C
85 °C
Min Operating Temperature
-40 °C
-40 °C
Max Frequency
-
-
Max Input Frequency
-
-
Max Output Frequency
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TPD6F002QDSVRQ1.

Descriptions

Descriptions of Texas Instruments TPD6F002QDSVRQ1 provided by its distributors.

Automotive 6-channel 5.5-V ESD protection & EMI Filter for LCD Display Application
100Ω 5.5V 6 2 yes 100GHz RC (Pi) 17pF WFDFN-12(EP) SMD mount 3mm*1.35mm*810μm
6 100Ω 17pF 2 100MHz DFN-12(1.4x3) EMI Filters (LC, RC Networks) ROHS
EMI Filter Low Pass RC-Circuit 47dB Flat Style SMD Automotive T/R
Data Line Filter, 6 Function(s), 5.5V, 12 Pin(s)
EMI Filter Circuits Six-Chn EMI Filter
FILTER RC(PI) 100 OHM/17PF SMD
FILTER RC(PI) 100 OHMS ESD SMD

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.