Texas Instruments TPD6F002DSVR

Texas Instruments ESD Protection Array, SMD, SON Package, Min Breakdown Voltage 6V
$ 0.583
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPD6F002DSVR.

Texas Instruments

Official datasheet0 pages0 years ago
Technical Drawing2 pages14 years ago
Datasheet14 pages16 years ago

Augswan

Farnell

Newark

Inventory History

3 month trend:
-62.71%

CAD Models

Download Texas Instruments TPD6F002DSVR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.583
$ 0.717
Stock
598,120
742,412
Authorized Distributors
4
3
Impedance
-
-
Current Rating
-
-
Voltage Rating
-
-
Mount
-
Surface Mount
Termination
Flat
-
Max Operating Temperature
85 °C
125 °C
Min Operating Temperature
-40 °C
-40 °C
Max Frequency
-
-
Max Input Frequency
-
-
Max Output Frequency
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Descriptions

Descriptions of Texas Instruments TPD6F002DSVR provided by its distributors.

Texas Instruments ESD Protection Array, SMD, SON Package, Min Breakdown Voltage 6V
EMI/RFI Filters; TPD6F002DSVR; TEXAS INSTRUMENTS; 1.35 mm; 3 mm; 800 µm; No
6 channel 5.5-V, ±20kV ESD protection & EMI Filter with 100-MHz -3-dB for Sim Card 12-SON -40 to 85
6 100Ω 17pF 2 100MHz DFN-12(1.4x3) EMI Filters (LC, RC Networks) ROHS
Data Line Filter, 6 Function(s), 5.5V, 12 Pin(s), Plastic
EMI Filter Low Pass RC-Circuit 57dB Flat Style SMD T/R
TPD6F002 6-CHANNEL EMI FILTER FO
SIX CHANNEL EMI FILTER, SON-12
FILTER RC(PI) 100 OHM/17PF SMD
FILTER RC(PI) 100 OHMS ESD SMD
Ic, Emi Filter, 6Ch, 12Son; Emi Filter Type:Emi Filter With Esd Protection; No. Of Data Lines:6 Data Lines; Filter Circuit:C-R-C Pi Filter; Filter Case Style:Wson; No. Of Pins:12Pins; Product Range:Tpd6F Series; Svhc:No Svhc Rohs Compliant: Yes |TEXAS INSTRUMENTS TPD6F002DSVR

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TPD6F002DSVR .
  • TPD6F002DSVR.