Texas Instruments TPD1E04U04DPYR

Trans Voltage Suppressor Diode, 19W, 3.6V V(RWM), Unidirectional, 1 Element, Silicon
$ 0.179
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPD1E04U04DPYR.

Texas Instruments

Technical Drawing2 pages1 year ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages2 years ago
Technical Drawing2 pages12 years ago

Upverter

Augswan

LCSC

Arrow.cn

Inventory History

3 month trend:
+516%

CAD Models

Download Texas Instruments TPD1E04U04DPYR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.179
$ 0.458
Stock
3,467,394
6,065,056
Authorized Distributors
4
3
Polarity
-
-
Number of Unidirectional Channels
1
-
Number of Bidirectional Channels
-
-
Breakdown Voltage
4.5 V
-
Clamping Voltage
8.9 V
-
Peak Pulse Power
19 W
-
Peak Pulse Current
16 A
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 15 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 15 hours ago)

Related Parts

ESD Suppressor Diode TVS Uni-Dir 5V 2-Pin SOD-523 T/R / TVS DIODE 5VWM 11VC SOD523
LittelfuseSP3030-01ETG
ESD Suppressor Diode TVS Uni-Dir 5V Automotive 2-Pin SOD-882 T/R / TVS DIODE 5VWM 10VC SOD882
BournsSMBJ5.0A
DO-214AA SMB SMBJ 1 Surface Mount Zener Tvs Diode 6.4V 800muA 600W -55C~150C TJ
BournsSMAJ6.0A
TVS Diode, 6V Unidirectional, 400W, 38.8A, 10.3V, 6.67V, SMA(DO-214AC), SMD, 2.62mm H
ESD protection diodes / TVS diodes; VISHAY; MSP3V3-M3/89A; 11.5 V; 87 A; 3.3 V; 4.1 V - 5.1 V
VESD01-02V Series 9 V 180 pF SMT Uni-Directional ESD Protection Diode - SOD-523

Descriptions

Descriptions of Texas Instruments TPD1E04U04DPYR provided by its distributors.

Trans Voltage Suppressor Diode, 19W, 3.6V V(RWM), Unidirectional, 1 Element, Silicon
ESD Suppressor Diode TVS Uni-Dir 3.6V 8.9Vc 2-Pin X1SON T/R
TVS DIODE 3.6VWM 8.9VC 2X1SON / 8.9V Clamp 2.5A (8/20μs) Ipp Tvs Diode Surface Mount 2-X1SON (1x.60)
0.5-pF, 3.6-V, ±16-kV ESD protection diode with in 0402 & 0201 packages for HDMI 2.0 & USB 3.0 2-X1SON -40 to 125
Texas Instruments Uni-Directional ESD Diode, Vc=8.9V SMD X1SON Vbr=5V Min
Transient Suppression Diode (TVS)
Texas Instruments TPD1E04U04DPYR 静电保护二极管

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.