Texas Instruments TPA701D

ROHS|YES|MEDIX|75618|AUDIO Amp Speaker 1-CH Mono 0.|7W Class-ab 8-PIN SOIC Tube|marking: 701
$ 1.066
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPA701D.

Newark

Datasheet29 pages12 years ago
Datasheet24 pages10 years ago
Datasheet29 pages10 years ago
Datasheet29 pages13 years ago

Texas Instruments

Mouser

iiiC

Arrow Electronics

Inventory History

3 month trend:
+54.97%

CAD Models

Download Texas Instruments TPA701D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.066
$ 0.782
Stock
235,443
894,994
Authorized Distributors
3
2
Case/Package
SOIC
SOIC
Number of Pins
8
8
Number of Channels
1
1
Output Power
700 mW
700 mW
Power Supply Rejection Ratio (PSRR)
85 dB
85 dB
Common Mode Rejection Ratio
-
-
Min Supply Voltage
2.5 V
2.5 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 18 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 18 hours ago)

Related Parts

Texas InstrumentsTPA701DR
700-mW, mono, analog input Class-AB audio amplifier woth 1.5 nA quiescent current 8-SOIC -40 to 85
Texas InstrumentsTPA311D
Audio Amp Speaker 1-CH Mono/2-CH Stereo 0.7W Class-AB 8-Pin SOIC Tube
Texas InstrumentsTPA311DR
Audio Amp Speaker 1-CH Mono/2-CH Stereo 0.7W Class-AB 8-Pin SOIC T/R

Descriptions

Descriptions of Texas Instruments TPA701D provided by its distributors.

RoHS|YES|MEDIX|75618|AUDIO AMP SPEAKER 1-CH MONO 0.|7W CLASS-AB 8-PIN SOIC TUBE|MARKING: 701
700-mW, mono, analog input Class-AB audio amplifier woth 1.5 nA quiescent current 8-SOIC -40 to 85
AUDIO POWER AMPLIFIER, CLASS AB 700mW SOIC-8
0.5%@8Ω@700mW 1-Ch Mono 2.5V 0.7*1@8Ω 5.5V 8Ω Class AB SOIC-8 SMD 4.9mm×3.91mm×1.58mm
Audio Amplifier, 0.7W, 1 Channel(s), 1 Func, CMOS, PDSO8

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.