Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments TPA6136A2YFFT

Audio Amp Headphone 2-CH Stereo 0.025W Class-AB 16-Pin DSBGA T/R
$ 0.595
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPA6136A2YFFT.

Texas Instruments

Technical Drawing4 pages9 years ago
Official datasheet0 pages0 years ago
Datasheet22 pages11 years ago
Technical Drawing2 pages12 years ago
Datasheet22 pages15 years ago

Farnell

Newark

Inventory History

3 month trend:
-3.50%

CAD Models

Download Texas Instruments TPA6136A2YFFT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.595
$ 0.273
Stock
270,646
360,652
Authorized Distributors
2
1
Case/Package
-
-
Number of Pins
16
16
Number of Channels
2
2
Output Power
25 mW
25 mW
Power Supply Rejection Ratio (PSRR)
100 dB
100 dB
Common Mode Rejection Ratio
-
-
Min Supply Voltage
2.3 V
2.3 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TPA6136A2YFFT.

Related Parts

Texas InstrumentsTPA6132A2RTER
Audio Amp Headphone 2-CH Stereo 0.025W Class-AB 16-Pin WQFN EP T/R
Texas InstrumentsTPA6132A2RTET
Audio Amp Headphone 2-CH Stereo 0.025W Class-AB 16-Pin WQFN EP T/R
Texas InstrumentsTPA6135A2RTET
25-mW, stereo, analog input headphone amplifier with Hi-Z mode 16-WQFN -40 to 85
Audio Amp Headphone 2-CH Stereo 0.11W Class-AB 14-Pin TSSOP W T/R
Audio Amp Headphone 2-CH Stereo 0.11W Class-AB 14-Pin TSSOP W T/R
Audio Amp Headphone 2-CH Stereo 0.11W Class-AB 12-Pin WQFN EP T/R

Descriptions

Descriptions of Texas Instruments TPA6136A2YFFT provided by its distributors.

Audio Amp Headphone 2-CH Stereo 0.025W Class-AB 16-Pin DSBGA T/R
25-mW, stereo, analog input headphone amplifier in WCSP 16-DSBGA -40 to 85
0.025 W 2 CHANNEL AUDIO AMPLIFIER PBGA16
0.025% Headphones,2-Channel (Stereo) 2.3V 0.025*2 @ 16Ω 5.5V 16Ω AB kind DSBGA-16 SMD mount,glue mount 1.9mm*1.9mm*430μm
EAR99 TPA6136 Tape & Reel (TR) Depop Differential Inputs Short-Circuit and Thermal Protection Shutdown audio amplifier 3.6V 425mum 25mW x 2 @ 16Ohm 1muA
IC, AMP AUD HDPHE 25MW STER 16BGA; Amplifier Class:AB; No. of Channels:2; Output Power:25mW; Supply Voltage Range:2.3V to 5.5V; THD + N:0.01% @ 25mW, 32ohm, VDD=5.5V; Load Impedance:32ohm; Operating Temperature Range:-40°C to +85°C; Amplifier Case Style:DSBGA; No. of Pins:16; SVHC:No SVHC (19-Dec-2011); Base Number:6136; Load Impedance Min:16ohm; Output Power Pout:25mW @ 16ohm; Package / Case:DSBGA; Power Rating RMS:25W; Supply Voltage Max:5.5V; Supply Voltage Min:2.3V; Termination Type:SMD

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.