Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments TPA6012A4PWPR

Audio Amp Headphone/Speaker 2-CH Stereo 0.235W Class-AB 24-Pin HTSSOP EP T/R
$ 2.448
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPA6012A4PWPR.

HQonline

Datasheet30 pages14 years ago

Texas Instruments

Arrow Electronics

Inventory History

3 month trend:
+13.35%

CAD Models

Download Texas Instruments TPA6012A4PWPR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.448
$ 3.188
Stock
996,204
575,048
Authorized Distributors
3
3
Case/Package
HTSSOP EP
HTSSOP EP
Number of Pins
24
24
Number of Channels
-
2
Output Power
3 W
3 W
Power Supply Rejection Ratio (PSRR)
80 dB
80 dB
Common Mode Rejection Ratio
-
-
Min Supply Voltage
-
4 V
Max Supply Voltage
-
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TPA6012A4PWPR.

Related Parts

Texas InstrumentsTPA6013A4PWP
Audio Amp Headphone/Speaker 2-CH Stereo 0.235W Class-AB 24-Pin HTSSOP EP Tube
Texas InstrumentsTPA6011A4PWPR
Audio Amp Headphone/Speaker 2-CH Stereo 3W Class-AB 24-Pin HTSSOP EP T/R
Texas InstrumentsTPA0103PWPR
Audio Amp Headphone/Speaker 3-CH Stereo 2.1W Class-AB 24-Pin HTSSOP EP T/R

Descriptions

Descriptions of Texas Instruments TPA6012A4PWPR provided by its distributors.

Audio Amp Headphone/Speaker 2-CH Stereo 0.235W Class-AB 24-Pin HTSSOP EP T/R
3.2-W, stereo, analog input Class-AB audio amplifier & advanced DC volume control 24-HTSSOP -40 to 85
Audio Amp 2-Ch Stereo w/ Headphones 4V 3.2×2@3Ω, 0.235×2@16Ω 5.5V AB Class HTSSOP-24 SMD Adhesive Mount 1.05mm H
8542.33.00.01 TPA6012 Tape & Reel (TR) Differential Inputs Fade Mute Shutdown Thermal Protection Volume Control audio amplifier 5V 1mm 3.2W x 2 @ 3Ohm; 235mW x 2 @ 16Ohm 9mA

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.