Texas Instruments TPA321DG4

350-mW Mono Class-AB Audio Amplifier with Differential Inputs 8-SOIC -40 to 85
$ 0.83

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPA321DG4.

Texas Instruments

Datasheet30 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet29 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet28 pages18 years ago
Datasheet20 pages25 years ago

Arrow Electronics

Mouser

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TPA321DG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.83
$ 0.693
$ 0.693
Stock
41,233
239,249
239,249
Authorized Distributors
1
2
2
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Number of Channels
1
1
1
Output Power
-
-
-
Power Supply Rejection Ratio (PSRR)
85 dB
85 dB
85 dB
Common Mode Rejection Ratio
-
-
-
Min Supply Voltage
2.5 V
2.5 V
2.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TPA321DG4.

Related Parts

Texas InstrumentsTPA321D
700-mW, mono, analog input Class-AB audio amplifier 8-SOIC -40 to 85
Texas InstrumentsTPA321DR
IC AMP CLASS AB MONO 700MW 8SOIC / 350-mW MONO AUDIO POWER AMPLIFIER WITH DIFFERENTIAL INPUTS
Texas InstrumentsTPA301D
350-mW MONO AUDIO POWER AMPLIFIER | IC AMP AUDIO PWR .7W MONO 8SOIC

Descriptions

Descriptions of Texas Instruments TPA321DG4 provided by its distributors.

350-mW Mono Class-AB Audio Amplifier with Differential Inputs 8-SOIC -40 to 85
GULL WING RoHS Compliant Lead Free AUDIO AMPLIFIER Amplifier IC (Type) 85C 1.4MHz 85dB 0.7W
Audio Amp Speaker 1-CH Mono 0.7W Class-AB 8-Pin SOIC Tube
Audio Amp 1.3%@8Ω @250mW 1-Ch Mono 2.5V 0.7x1@8Ω 5.5V AB Class SOP SMD 1.5mm H
Audio Power Amplifier IC; Load Impedance:8ohm; Supply Voltage Min:2.5V; Supply Voltage Max:5.5V; Package/Case:8-SOIC; No. of Pins:8; Operating Temperature Range:-40°C to +85°C; Leaded Process Compatible:Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.