What’s new: Find the right parts faster with our redesigned experience

Learn more

Texas Instruments TPA3144D2PWPR

Audio Amp Speaker 1-CH Mono/2-CH Stereo 6W/12W Class-D 28-Pin HTSSOP T/R

$ 0.621
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPA3144D2PWPR.

Texas Instruments

Technical Drawing2 pages5 years ago
Official datasheet0 pages0 years ago
Datasheet36 pages11 years ago
Technical Drawing2 pages15 years ago

element14 APAC

EBEE

SHENGYU ELECTRONICS

Arrow.cn

Inventory History

3 month trend:
+2.41%

CAD Models

Download Texas Instruments TPA3144D2PWPR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.621
$ 1.185
Stock
444,124
145,947
Authorized Distributors
4
5
Case/Package
-
-
Number of Pins
28
28
Number of Channels
2
2
Output Power
6 W
-
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
-
-
Min Supply Voltage
-
-
Max Supply Voltage
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

Texas InstrumentsTPA3113D2PWP
Audio Amp Speaker 2-CH Stereo 6W Class-D 28-Pin HTSSOP EP
Texas InstrumentsLM4836LQ
Audio Amp Headphone/Speaker 2-CH Stereo 2.2W Class-AB 28-Pin WQFN EP T/R
Texas InstrumentsTPA3110D2PWP
Audio Amp Speaker 2-CH Stereo 15W Class-D 28-Pin HTSSOP EP Tube
onsemiSA575NG
IC COMPANDOR 20DIP / Audio Compandor 2 Channel 20-PDIP
Audio Amp Headphone/Speaker 2-CH Stereo 1.7W Class-D 20-Pin Flip-Chip T/R
Analog DevicesMAX4409ETP+
Audio Amplifiers 80mW, DirectDrive, Stereo Headphone Amplifier with Common-Mode Sense

Descriptions

Descriptions of Texas Instruments TPA3144D2PWPR provided by its distributors.

Audio Amp Speaker 1-CH Mono/2-CH Stereo 6W/12W Class-D 28-Pin HTSSOP T/R
6-W stereo, 12-W mono, 4.5- to 14.4-V, analog in Class-D audio amplifier w/ inductor free & AGL 28-HTSSOP -40 to 85
AUDIO AMP, CLASS D, 6W, HTSSOP-28; Puissance de sortie: 6W; Classe d'amplificateur audio: D; Nbre de voies: 2 voies; Gamme de tension d'alimentation: 4.5V à 14.4V; Type de boîtier d'amplificateur: HTSSOP; Nombre de broches: 28
AUDIO AMP, CLASS D, 6W, HTSSOP-28; Output Power:6W; Amplifier Class:D; No. of Channels:2 Channel; Supply Voltage Range:4.5V to 14.4V; Amplifier Case Style:HTSSOP; No. of Pins:28Pins; Load Impedance:8ohm; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; Product Range:-; Automotive Qualification Standard:-; MSL:MSL 3 - 168 hours; SVHC:No SVHC (15-Jan-2019); No. of Channels:2Channels

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TPA3144D2PWPR .