What’s new: Find the right parts faster with our redesigned experience

Learn more

Texas Instruments TPA3144D2PWP

Audio Amp Speaker 1-CH Mono/2-CH Stereo 6W/12W Class-D 28-Pin HTSSOP
$ 1.12
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPA3144D2PWP.

Texas Instruments

Technical Drawing2 pages5 years ago
Official datasheet0 pages0 years ago
Datasheet36 pages11 years ago
Technical Drawing2 pages15 years ago

Inventory History

3 month trend:
-0.11%

CAD Models

Download Texas Instruments TPA3144D2PWP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.12
$ 0.621
Stock
145,925
469,287
Authorized Distributors
5
4
Case/Package
-
-
Number of Pins
28
28
Number of Channels
2
2
Output Power
-
6 W
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
-
-
Min Supply Voltage
-
-
Max Supply Voltage
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 14 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 14 hours ago)

Descriptions

Descriptions of Texas Instruments TPA3144D2PWP provided by its distributors.

Audio Amp Speaker 1-CH Mono/2-CH Stereo 6W/12W Class-D 28-Pin HTSSOP
6-W stereo, 12-W mono, 4.5- to 14.4-V, analog in Class-D audio amplifier w/ inductor free & AGL 28-HTSSOP -40 to 85
0.06%@ 6Ω @ 5W 2-Channel (Stereo) 4.5V 6*2 @ 8Ω 14.4V 2Ω D kind HTSSOP-28 SMD mount 1.05mm(height)

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.