Texas Instruments TPA3136D2PWPR

Audio Amp Speaker 1-CH Mono/2-CH Stereo 10W Class-D 28-Pin HTSSOP EP T/R
$ 0.886
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPA3136D2PWPR.

Texas Instruments

Technical Drawing2 pages5 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages15 years ago

Newark

LCSC

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+157%

CAD Models

Download Texas Instruments TPA3136D2PWPR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.886
$ 0.981
Stock
645,933
223,202
Authorized Distributors
2
2
Case/Package
-
-
Number of Pins
28
28
Number of Channels
2
2
Output Power
10 W
-
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
-
-
Min Supply Voltage
-
-
Max Supply Voltage
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TPA3136D2PWPR.

Related Parts

Texas InstrumentsTPA3140D2PWP
Audio Amp Speaker 1-CH Mono/2-CH Stereo 20W Class-D 28-Pin HTSSOP EP Tube
STMicroelectronicsTDA7491P13TR
Audio Amp Speaker 2-CH Stereo 10W Class-D 36-Pin PowerSSO EP T/R
STMicroelectronicsTDA7491LP13TR
Audio Amp Speaker 2-CH Stereo 5W Class-D 36-Pin PowerSSO EP T/R
Texas InstrumentsTPA3121D2PWP
15-W STEREO CLASS-D AUDIO POWER AMPLIFIER | IC AMP AUDIO PWR 30W D 24TSSOP
Texas InstrumentsTPA3122D2N
Audio Amp Speaker 1-CH Mono/2-CH Stereo 10W Class-D 20-Pin PDIP Tube
Audio Amp Speaker 2-CH Stereo 15W Class-D 38-Pin(36+2Tab) HSSOP EP Fan-Fold

Descriptions

Descriptions of Texas Instruments TPA3136D2PWPR provided by its distributors.

Audio Amp Speaker 1-CH Mono/2-CH Stereo 10W Class-D 28-Pin HTSSOP EP T/R
10-W stereo, 20-W mono, 4.5- to 14.4-V, analog in Class-D audio amplifier w/ inductor free & low EMI 28-HTSSOP -40 to 85
TPA3136D2 10-W Inductor Free Stereo (BTL) Class-D Audio Amplifier with Ultra Low EMI | IC AMP AUDIO 10W 28-HTSSOP
AUDIO AMP, CLASS D, 14.4V, HTSSOP-28; Puissance de sortie: 10W; Classe d'amplificateur audio: D; Nbre de voies: 2 voies; Gamme de tension d'alimentation: 4.5V à 14.4V; Type de boîtier d'amplificateur: HTSSOP; Nombre de broche
AUDIO AMP, CLASS D, 14.4V, HTSSOP-28; Output Power:10W; Amplifier Class:D; No. of Channels:2 Channel; Supply Voltage Range:4.5V to 14.4V; Amplifier Case Style:HTSSOP; No. of Pins:28Pins; Load Impedance:8ohm; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; Product Range:TPA3136D2 Series; Automotive Qualification Standard:-; MSL:MSL 3 - 168 hours; SVHC:No SVHC (15-Jan-2019)

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TPA3136D2PWPR .