STMicroelectronics TDA7491LP13TR

Audio Amp Speaker 2-CH Stereo 5W Class-D 36-Pin PowerSSO EP T/R
$ 2.64
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics TDA7491LP13TR.

IHS

Datasheet37 pages15 years ago

SHENGYU ELECTRONICS

Farnell

iiiC

Inventory History

3 month trend:
-69.15%

CAD Models

Download STMicroelectronics TDA7491LP13TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.33.00.01
Introduction Date2008-10-21
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

STMicroelectronicsTDA7491P13TR
Audio Amp Speaker 2-CH Stereo 10W Class-D 36-Pin PowerSSO EP T/R
STMicroelectronicsTDA7491HV13TR
TDA7491HV13TR 2-Channel Audio Amplifier, Class-D Stereo, 36-Pin PowerSSO
Audio Amp Speaker 2-CH Stereo 15W Class-D 38-Pin(36+2Tab) HSSOP EP Fan-Fold
Texas InstrumentsTPA3136D2PWPR
Audio Amp Speaker 1-CH Mono/2-CH Stereo 10W Class-D 28-Pin HTSSOP EP T/R
Texas InstrumentsTPA3131D2RHBT
Audio Amp Speaker 2-CH Stereo 7.3W Class-D Automotive 32-Pin VQFN EP T/R
STMicroelectronicsSTA333BW13TR
Audio Amp Speaker 1-CH Mono/2-CH Stereo 20W Class-AB 36-Pin PowerSSO EP T/R

Descriptions

Descriptions of STMicroelectronics TDA7491LP13TR provided by its distributors.

Audio Amp Speaker 2-CH Stereo 5W Class-D 36-Pin PowerSSO EP T/R
5W+5W dual BTL class-D audio amplifier
0.1%@ 8Ω @ 1W 2-Channel (Stereo) 5V 5*2 @ 8Ω 14V 8Ω D kind FSOP-36 SMD mount 2.47mm(height)
Audio Amplifiers 20W Dual BTL Class D 18V VCC Audio Amp
EAR99 TDA7491 Tape & Reel (TR) Depop Differential Inputs Mute Short-Circuit and Thermal Protection Standby audio amplifier 5V 10.3mm 5W x 2 @ 8Ohm 26mA
AUDIO AMPLIFIER, TYPT D, 5W, POWERSSO; Output Power: 5W; Amplifier Class: D; No. of Channels: 2 Channel; Supply Voltage Range: 5V to 14V; Amplifier Case Style: PowerSSO; No. of Pins: 36Pins; Load Impedance: 8ohm; Operating Temperature Min: -40°C; Operating Temperature Max: 85°C; Product Range: -; Automotive Qualification Standard: -; MSL: -; SVHC: No SVHC (07-Jul-2017)

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics