Texas Instruments TPA3125D2N

Audio Amp Speaker 1-CH Mono/2-CH Stereo 36W Class-D 20-Pin PDIP Tube
$ 3.648
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPA3125D2N.

Newark

Datasheet26 pages17 years ago

Texas Instruments

LCSC

iiiC

Inventory History

3 month trend:
+43.39%

CAD Models

Download Texas Instruments TPA3125D2N symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 23 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 23 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TPA3125D2N.

Related Parts

Texas InstrumentsTPA3122D2N
Audio Amp Speaker 1-CH Mono/2-CH Stereo 10W Class-D 20-Pin PDIP Tube
Texas InstrumentsINA2134PA
AUDIO DIFFERENTIAL LINE RECEIVER 0 DB (G=1) Analog Circuit, 2 Func, 2 Channel, PDIP14
Texas InstrumentsINA2137PA
0.001%, 2-Channel Stereo, 8V-36V, Class AB, Op Amp, PDIP-14, TH, 5.08mm H
Texas InstrumentsINA2134PAG4
Audio Differential Line eceivers, 0dB (G=1) 14-PDIP
Texas InstrumentsINA2137PAG4
Audio Differential Line Receivers, +-6dB (G=1/2 or 2) 14-PDIP -40 to 85

Descriptions

Descriptions of Texas Instruments TPA3125D2N provided by its distributors.

Audio Amp Speaker 1-CH Mono/2-CH Stereo 36W Class-D 20-Pin PDIP Tube
Texas Instruments Audio Amplifier, PDIP Package, Audio Type, 20-Pin, 10W Max Power
36W Class-D Audio Amp, 2-CH Stereo, 26V, 8R Load
10-W stereo, 20-W mono, 10- to 26-V supply, analog input Class-D audio amplifier w/ SE outputs 20-PDIP -40 to 85
Ic, Amp Audio Pwr 10W D Ster 20Dip; Output Power:20W; Amplifier Class:D; No. Of Channels:2 Channel; Supply Voltage Range:10V To 26V; Amplifier Case Style:Dip; No. Of Pins:20Pins; Load Impedance:8Ohm; Operating Temperature Min:-40°C; Rohs Compliant: Yes |TEXAS INSTRUMENTS TPA3125D2N
IC, AMP AUDIO PWR 10W D STER 20DIP; Puissance de sortie: 20W; Classe d'amplificateur audio: D; Nbre de voies: 2 voies; Gamme de tension d'alimentation: 10V à 26V; Type de boîtier d'amplificateur: DIP; Nombre de broches: 20Broc

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TPA3125D2N .