Texas Instruments INA2137PAG4

Audio Differential Line Receivers, +-6dB (G=1/2 or 2) 14-PDIP -40 to 85
$ 3.4

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments INA2137PAG4.

Newark

Datasheet14 pages17 years ago

Texas Instruments

DigiKey

Inventory History

3 month trend:
+0.00%

Related Parts

Texas InstrumentsINA2134PA
AUDIO DIFFERENTIAL LINE RECEIVER 0 DB (G=1) Analog Circuit, 2 Func, 2 Channel, PDIP14
Texas InstrumentsINA2134PAG4
Audio Differential Line eceivers, 0dB (G=1) 14-PDIP

Descriptions

Descriptions of Texas Instruments INA2137PAG4 provided by its distributors.

Audio Differential Line Receivers, +-6dB (G=1/2 or 2) 14-PDIP -40 to 85
2-Channel (Stereo) 36V, ±18V AB Class Op Amp PDIP-14 TH 5.08mm H
SP Amp DIFF Line Receiver Amp Dual ±18V/36V 14-Pin PDIP Tube
ANALOG CIRCUIT; Temperature Grade: INDUSTRIAL; No. of Terminals: 14; Package Code: DIP; Package Shape: RECTANGULAR; Surface Mount: NO;
Line Driver IC; Device Type:Differential Line Receiver; Supply Voltage Min:8V; Supply Voltage Max:36V; Package/Case:14-PDIP; No. of Pins:14; Operating Temperature Range:-55°C to +125°C; Leaded Process Compatible:Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.