Texas Instruments INA2134PA

AUDIO DIFFERENTIAL LINE RECEIVER 0 DB (G=1) Analog Circuit, 2 Func, 2 Channel, PDIP14
$ 3.716
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments INA2134PA.

Texas Instruments

Official datasheet0 pages0 years ago
Datasheet19 pages15 years ago
Datasheet14 pages18 years ago
Technical Drawing2 pages22 years ago

Newark

SHENGYU ELECTRONICS

iiiC

Arrow Electronics

Inventory History

3 month trend:
+35.67%

CAD Models

Download Texas Instruments INA2134PA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsINA2137PA
0.001%, 2-Channel Stereo, 8V-36V, Class AB, Op Amp, PDIP-14, TH, 5.08mm H
Texas InstrumentsINA2137PAG4
Audio Differential Line Receivers, +-6dB (G=1/2 or 2) 14-PDIP -40 to 85

Descriptions

Descriptions of Texas Instruments INA2134PA provided by its distributors.

AUDIO DIFFERENTIAL LINE RECEIVER 0 DB (G=1) Analog Circuit, 2 Func, 2 Channel, PDIP14
Texas Instruments INA2134PA OP amp buffer amplifier for instrumentation use
AMP DUAL DIFF LINE RECEIVER, 2134; Device Type:Differential Line Receiver; Interface Type:Line; Supply Voltage Range:± 4V to ± 18V; Driver Case Style:DIP; No. of Pins:14; Operating Temperature Range:-40°C to +85°C; SVHC:No SVHC (19-Dec-2012); Base Number:INA2134 ; Frequency:3.1MHz; Input Type:Differential; No. of Channels:2; Termination Type:Through Hole
AMP DUAL DIFF LINE RECEIVER, 2134; No. of Pins:14; Operating Temperature Range:-55°C to +125°C; Operating Temperature Max:125°C; Operating Temperature Min:-55°C; Package / Case:DIP; Base Number:2134; IC Generic Number:2134; Logic Function Number:2134; Amplifier Type:Differential Receiver; Bandwidth:3.1MHz; Input Offset Voltage Max:1mV; No. of Amplifiers:2; Operational Amplifier Features:Differential Line Receiver Amp.; Slew Rate:14V/µs; Supply Voltage + Nom:18V
The INA134 and INA2134 are differential line receivers consisting of high performance op amps with on-chip precision resistors. They are fully specified for high performance audio applications and have excellent ac specifications, including low distortion (0.0005% at 1kHz) and high slew rate (14V/µs), assuring good dynamic response. In addition, wide output voltage swing and high output drive capability allow use in a wide variety of demanding applications. The dual version features completely independent circuitry for lowest crosstalk and freedom from interaction, even when overdriven or overloaded.The INA134 and INA2134 on-chip resistors are laser trimmed for accurate gain and optimum common-mode rejection. Furthermore, excellent TCR tracking of the resistors maintains gain accuracy and common-mode rejection over temperature. Operation is guaranteed from ±4V to ±18V (8V to 36V total supply).The INA134 is available in 8-pin DIP and SO-8 surface-mount packages. The INA2134 comes in 14-pin DIP and SO-14 surface-mount packages. Both are specified for operation over the extended industrial temperature range, -40°C to +85°C.

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • INA2134PA .
  • INA2134PA.
  • INA2134PA..