Texas Instruments INA2137PA

0.001%, 2-Channel Stereo, 8V-36V, Class AB, Op Amp, PDIP-14, TH, 5.08mm H
$ 4.192
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments INA2137PA.

Farnell

Datasheet14 pages17 years ago

Texas Instruments

Newark

SHENGYU ELECTRONICS

Sierra IC

Inventory History

3 month trend:
+1.48%

CAD Models

Download Texas Instruments INA2137PA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.192
$ 3.4
Stock
358,561
102,484
Authorized Distributors
4
1
Case/Package
PDIP
PDIP
Number of Pins
14
14
Number of Channels
2
2
Output Power
-
-
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
74 dB
74 dB
Min Supply Voltage
8 V
8 V
Max Supply Voltage
36 V
36 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

Texas InstrumentsINA2134PA
AUDIO DIFFERENTIAL LINE RECEIVER 0 DB (G=1) Analog Circuit, 2 Func, 2 Channel, PDIP14
Texas InstrumentsINA2134PAG4
Audio Differential Line eceivers, 0dB (G=1) 14-PDIP

Descriptions

Descriptions of Texas Instruments INA2137PA provided by its distributors.

0.001%, 2-Channel Stereo, 8V-36V, Class AB, Op Amp, PDIP-14, TH, 5.08mm H
SP Amp DIFF Line Receiver Amp Dual 18V/36V 14-Pin PDIP Tube
AMP DUAL DIFF LINE RECEIVER, 2137; No. of Pins:14; Operating Temperature Range:-55°C to +125°C; Operating Temperature Max:125°C; Operating Temperature Min:-55°C; Package / Case:DIP; Base Number:2137; IC Generic Number:2137; Logic Function Number:2137; Amplifier Type:Differential Receiver; Bandwidth:4MHz; Input Offset Voltage Max:1mV; No. of Amplifiers:2; Operational Amplifier Features:Differential Line Receiver Amp.; Slew Rate:14; Supply Voltage + Nom:18V
The INA137 and INA2137 are differential line receivers consisting of high performance op amps with on-chip precision resistors. They are fully specified for high performance audio applications and have excellent ac specifications, including low distortion (0.0005% at 1kHz) and high slew rate (14V/µs), assuring good dynamic response. In addition, wide output voltage swing and high output drive capability allow use in a wide variety of demanding applications. The dual version features completely independent circuitry for lowest crosstalk and freedom from interaction, even when overdriven or overloaded.The INA137 and INA2137 on-chip resistors are laser trimmed for accurate gain and optimum common-mode rejection. Furthermore, excellent TCR tracking of the resistors maintains gain accuracy and common-mode rejection over temperature. Operation is guaranteed from ±4V to ±18V (8V to 36V total supply).The INA137 is available in 8-pin DIP and SO-8 surface-mount packages. The INA2137 comes in 14-pin DIP and SO-14 surface-mount packages. Both are specified for operation over the extended industrial temperature range, -40°C to +85°C.

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • INA2137PA.