Texas Instruments TPA311DG4

Audio Amp Speaker 1-CH Mono/2-CH Stereo 0.7W Class-AB 8-Pin SOIC Tube
$ 1.055

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPA311DG4.

element14 APAC

Datasheet39 pages12 years ago

Texas Instruments

Jameco (USA)

Mouser

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TPA311DG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.055
$ 0.918
$ 0.918
Stock
51,450
266,605
266,605
Authorized Distributors
2
3
3
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Number of Channels
1
1
1
Output Power
-
-
-
Power Supply Rejection Ratio (PSRR)
85 dB
85 dB
85 dB
Common Mode Rejection Ratio
-
-
-
Min Supply Voltage
2.5 V
2.5 V
2.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Related Parts

Texas InstrumentsTPA701DR
700-mW, mono, analog input Class-AB audio amplifier woth 1.5 nA quiescent current 8-SOIC -40 to 85
Texas InstrumentsTPA701D
RoHS|YES|MEDIX|75618|AUDIO AMP SPEAKER 1-CH MONO 0.|7W CLASS-AB 8-PIN SOIC TUBE|MARKING: 701
Texas InstrumentsTPA311D
Audio Amp Speaker 1-CH Mono/2-CH Stereo 0.7W Class-AB 8-Pin SOIC Tube

Descriptions

Descriptions of Texas Instruments TPA311DG4 provided by its distributors.

Audio Amp Speaker 1-CH Mono/2-CH Stereo 0.7W Class-AB 8-Pin SOIC Tube
350-mW Mono Class-AB Audio Amplifier 8-SOIC
Amplifiers - Audio Power 0.35-W Mono Audio Power Amplifier
Audio Power Amplifier IC; No. of Channels:1; Load Impedance:8ohm; Supply Voltage Min:2.5V; Supply Voltage Max:5.5V; Package/Case:8-SOIC; No. of Pins:8; IC Generic Number:; Leaded Process Compatible:Yes; No. of Amplifiers:1 ;RoHS Compliant: Yes
AMP, MONO, AUDIO POWER, 0.35-W, SOIC8; Amplifier Class:AB; No. of Channels:1; Output Power:250mW; Supply Voltage Range:2.5V to 5.5V; Load Impedance:8ohm; Operating Temperature Range:-40°C to +85°C; Amplifier Case Style:SOIC; No. of Pins:8; SVHC:No SVHC (19-Dec-2011); Amplifier Type:Power; Base Number:311; IC Generic Number:311; Load Impedance Min:8ohm; No. of Amplifiers:1; Operating Temperature Max:85°C; Operating Temperature Min:-40°C; Output Power Pout:350mW; Package / Case:SOIC; Power Rating RMS:350mW; Supply Voltage + Nom:6V; Supply Voltage Max:5.5V; Supply Voltage Min:2.5V; Termination Type:SMD

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.