Texas Instruments TPA311D

Audio Amp Speaker 1-CH Mono/2-CH Stereo 0.7W Class-AB 8-Pin SOIC Tube
$ 0.997
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPA311D.

Farnell

Datasheet39 pages12 years ago
Datasheet45 pages17 years ago
Datasheet45 pages18 years ago
Datasheet39 pages10 years ago

Texas Instruments

Newark

Augswan

iiiC

Inventory History

3 month trend:
-0.22%

CAD Models

Download Texas Instruments TPA311D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.997
$ 0.865
$ 0.865
Stock
284,236
217,085
217,085
Authorized Distributors
3
3
3
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Number of Channels
1
1
1
Output Power
-
-
-
Power Supply Rejection Ratio (PSRR)
85 dB
85 dB
85 dB
Common Mode Rejection Ratio
-
-
-
Min Supply Voltage
2.5 V
2.5 V
2.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 18 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 18 hours ago)

Related Parts

Texas InstrumentsTPA311DR
Audio Amp Speaker 1-CH Mono/2-CH Stereo 0.7W Class-AB 8-Pin SOIC T/R
Texas InstrumentsTPA721DR
700-mW, mono, analog input, Class-AB audio amplifier 8-SOIC
Texas InstrumentsTPA711DR
Audio Amp Headphone/Speaker 1-CH Mono/2-CH Stereo 0.7W Class-AB 8-Pin SOIC T/R

Descriptions

Descriptions of Texas Instruments TPA311D provided by its distributors.

Audio Amp Speaker 1-CH Mono/2-CH Stereo 0.7W Class-AB 8-Pin SOIC Tube
350-mW, mono, Class-AB audio amplifier with bridge tied load to single-ended switching mode 8-SOIC
Texas Instruments Audio Amp, SOIC, Audio Power Amp, 8-Pin, 0.35W Max
350-MW MONO AUDIO POWER AMPLIFIER 0.7W, 1 Channel(s), 1 Func, CMOS, PDSO8
AUDIO POWER AMPLIFIER, CLASS AB 350mW SOIC-8
AMPLIFIER, AUDIO, CLASS AB, 0.35W, SOIC8

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TPA311D.