Texas Instruments TPA3003D2PFBG4

3-W Stereo Class-D Audio Power Amplifier with Volume Control (TPA3003) 48-TQFP -40 to 85

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPA3003D2PFBG4.

Farnell

Datasheet36 pages15 years ago
Datasheet23 pages16 years ago
Datasheet22 pages17 years ago
Datasheet23 pages17 years ago

Texas Instruments

Mouser

iiiC

Newark

CAD Models

Download Texas Instruments TPA3003D2PFBG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 8.354
$ 8.354
Stock
88,572
243,782
243,782
Authorized Distributors
0
2
2
Case/Package
TQFP
TQFP
TQFP
Number of Pins
48
48
48
Number of Channels
-
-
-
Output Power
3 W
3 W
3 W
Power Supply Rejection Ratio (PSRR)
-80 dB
-80 dB
-80 dB
Common Mode Rejection Ratio
-
-
-
Min Supply Voltage
8.5 V
8.5 V
8.5 V
Max Supply Voltage
14 V
14 V
14 V

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TPA3003D2PFBG4.

Related Parts

Texas InstrumentsTPA3002D2PHPG4
9-W Stereo Class-D Audio Power Amplifier with Volume Control (TPA3002) 48-HTQFP -40 to 85
Texas InstrumentsTAS5717PHPR
Audio Amp Headphone/Speaker 2-CH Stereo 10W Class-AB 48-Pin HTQFP EP T/R
Texas InstrumentsTAS5727PHP
Audio Amp Speaker 2-CH Stereo 41.5W Class-AB 48-Pin HTQFP EP Tray
STMicroelectronicsTDA7430
Audio processor with surround sound matrix and voice canceller

Descriptions

Descriptions of Texas Instruments TPA3003D2PFBG4 provided by its distributors.

3-W Stereo Class-D Audio Power Amplifier with Volume Control (TPA3003) 48-TQFP -40 to 85
Audio Amp Speaker 2-CH Stereo 3.75W Class-D 48-Pin TQFP Tray
POWER AMP AUDIO, SMD, 3003, TQFP48; Case Style:TQFP; No. of Pins:48; Operating Temperature Range:-40°C to +85°C; Amplifier IC Type:Audio Power; Base Number:3003; IC Generic Number:3003; No. of Amplifiers:2; Power Output:3W; Temp, Op. Max:85°C; Temp, Op. Min:-40°C; Termination Type:SMD; Voltage, Supply +Nom:14V

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.