Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments TP3067ADW

IC Combo Codec/filter 20-SOIC

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TP3067ADW.

DigiKey

Datasheet0 pages0 years ago

CAD Models

Download Texas Instruments TP3067ADW symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.988
Stock
174,788
221,504
Authorized Distributors
0
1
Case/Package
SOIC
SOIC
Number of Pins
-
20
Resolution
1 B
1 B
Interface
-
2-Wire
Number of A/D Converters
-
1
Number of DAC Channels
-
-
Signal to Noise Ratio (SNR)
-
-
Min Supply Voltage
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V

Related Parts

Texas InstrumentsTP3056BDW
MONOLITHIC SERIAL INTERFACE COMBINED PCM CODEC AND FILTER | IC COMBO CODEC/FILTER 16-SOIC
Texas InstrumentsTP13054BDW
Tube R-PDSO-G16 Obsolete NICKEL PALLADIUM GOLD codec 8b 5V 10.3mm -40C~85C
Texas InstrumentsTP3067BDW
Tube R-PDSO-G20 Obsolete NICKEL PALLADIUM GOLD codec 8b 5V 12.8mm 0C~70C
Microchip93C46B-I/SN
Microwire Serial EEPROM Family, 4.5Vto 5.5V' 2 MHz, -40°Cto 125°C, SOIC-8, RoHS
Microchip24C02C-I/SN
Microchip SerialEEPROM, 2Kbit, Serial - I2Cinterface, SOICencapsulation, 8Pin, surface mount
Microchip93C46B/SN
Microwire Serial EEPROM Family, 4.5Vto 5.5V' 2 MHz, -40°Cto 125°C, SOIC-8, RoHS

Descriptions

Descriptions of Texas Instruments TP3067ADW provided by its distributors.

IC COMBO CODEC/FILTER 20-SOIC
Codecs - Linecard and POTS PCM CODEC
PCM CODEC, A-LAW, 1-FUNC, CMOS

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.