Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments TP13054AN

Not Qualified Through Hole RoHS Compliant SYNCHRONOUS/ASYNCHRONOUS codec -40C 5.08mm 4.75V
$ 1.1

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TP13054AN.

Arrow Electronics

Datasheet17 pages27 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 1.1
$ 1.755
$ 1.755
Stock
74,454
520,634
520,634
Authorized Distributors
1
2
2
Case/Package
PDIP
DIP
DIP
Number of Pins
16
16
16
Resolution
-
-
-
Interface
-
-
-
Number of A/D Converters
1
1
1
Number of DAC Channels
-
-
-
Signal to Noise Ratio (SNR)
-
-
-
Min Supply Voltage
4.75 V
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V
5.25 V

Descriptions

Descriptions of Texas Instruments TP13054AN provided by its distributors.

Not Qualified Through Hole RoHS Compliant SYNCHRONOUS/ASYNCHRONOUS codec -40C 5.08mm 4.75V
Codecs - Linecard and POTS Mono Serial Intfc PCM Codec/Filter
PCM CODEC, MU-LAW, 1-FUNC, CMOS / Interface
Audio Codec 1ADC / 2DAC 16-Pin PDIP

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.