Texas Instruments TMS320VC5506GHH

DSP Fixed-Point 16bit 108MHz 108MIPS Automotive 179-Pin BGA MICROSTAR Tray
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TMS320VC5506GHH.

Texas Instruments

Datasheet117 pages13 years ago
Official datasheet0 pages0 years ago
Datasheet117 pages15 years ago
Technical Drawing2 pages20 years ago
Datasheet56 pages0 years ago

Mouser

Arrow Electronics

iiiC

DigiKey

CAD Models

Download Texas Instruments TMS320VC5506GHH symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusNRND (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusNRND (Last Updated: 5 years ago)

Related Parts

Texas InstrumentsTMS320C5514AZCH10
IC DSP FIXED-POINT 196NFBGA / DSP Fixed-Point 16bit 100MHz 200MIPS 196-Pin NFBGA Tray
Analog DevicesADSP-BF523BBCZ-5A
Digital Signal Processor, 32-Bit Size, 16-Ext Bit, 50MHz, CMOS, PBGA208
Texas InstrumentsTMS320C5515AZCHA12
Digital Signal Processor, 16-Bit Size, 16-Ext Bit, 12MHz, CMOS, PBGA196
Analog DevicesADSP-BF526BBCZ-3A
Low Power Blackfin Processor with Advanced Peripherals and Low Standby Power
Analog DevicesADSP-BF526BBCZ-4A
Low Power Blackfin Processor with Advanced Peripherals and Low Standby Power
Texas InstrumentsTMX320C5535AZHH10
Fixed-Point Digital Signal Processor 144-BGA MICROSTAR -10 to 70

Descriptions

Descriptions of Texas Instruments TMS320VC5506GHH provided by its distributors.

DSP Fixed-Point 16bit 108MHz 108MIPS Automotive 179-Pin BGA MICROSTAR Tray
Fixed-Point Digital Signal Processor 179-BGA MIC OSTA -40 to 85
Host Interface I2C McBSP 179-LFBGA EPROM SDRAM SRAM NRND (Last Updated: 1week ago) digital signal processor 1.20V 346.00593mg 108MHz 128kB
Digital Signal Processor IC; Series:TMS320; No. of Bits:16bit; Frequency:108MHz; Interface Type:I2C, McBSP, USB; No. of I/O's:8; Operating Temperature Range:-40°C to +85°C; Digital IC Case Style:BGA; No. of Pins:179 ;RoHS Compliant: No

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.