Texas Instruments TMS320VC5407GGU

DSP Fixed-Point 16-Bit 120MHz 120MIPS 144-Pin BGA MICROSTAR

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TMS320VC5407GGU.

Texas Instruments

Datasheet114 pages17 years ago
Datasheet110 pages19 years ago
Datasheet351 pages24 years ago

Sierra IC

DigiKey

Alternate Parts

Price @ 1000
$ 11.261
Stock
137,379
99,790
Authorized Distributors
0
2
Case/Package
BGA
BGA
Number of Pins
144
144
Data Bus Width
16 b
16 b
Interface
UART
UART
Memory Type
-
-
Memory Size
256 kB
256 kB
RAM Size
80 kB
80 kB
Max Frequency
120 MHz
120 MHz
Min Supply Voltage
-
-
Max Supply Voltage
-
-

Related Parts

Texas InstrumentsTMS320C54CSTZGU
Digital Signal Processor (DSP Only) for Client-Side Telephony 144-BGA MIC OSTA
Texas InstrumentsTMS320C54CSTGGU
Digital Signal Processor (DSP Only) for Client-Side Telephony 144-BGA MIC OSTA
Texas InstrumentsTMX320C5535AZHH10
Fixed-Point Digital Signal Processor 144-BGA MICROSTAR -10 to 70
Analog DevicesADSP-BF533SBBCZ400
DSP Fixed-Point 16-Bit 400MHz 400MIPS 160-Pin CSP-BGA
Analog DevicesADSP-BF533SBBC400
DSP Fixed-Point 16-Bit 400MHz 400MIPS 160-Pin CSP-BGA
Analog DevicesADSP-BF512KBCZ-3
Blackfin Embedded Processor | IC DSP 16/32B 300MHZ 168CSBGA

Descriptions

Descriptions of Texas Instruments TMS320VC5407GGU provided by its distributors.

DSP Fixed-Point 16-Bit 120MHz 120MIPS 144-Pin BGA MICROSTAR
Digital Signal Processor 144-BGA MICROSTAR 0 to 100
DIGITAL SIGNAL PROCESSOR, 16-BIT

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.