Texas Instruments TMS320F2811PBKA

IC MCU 32BIT 256KB FLASH 128LQFP / DSP Fixed-Point 32bit 150MHz 150MIPS 128-Pin LQFP Tray
$ 29.385
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TMS320F2811PBKA.

Newark

Datasheet172 pages12 years ago
Datasheet171 pages14 years ago

Texas Instruments

HQonline

element14 APAC

Farnell

Inventory History

3 month trend:
-39.06%

CAD Models

Download Texas Instruments TMS320F2811PBKA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 29.385
$ 37.1
$ 37.1
Stock
221,141
197,708
197,708
Authorized Distributors
3
3
3
Core Architecture
-
TMS320
TMS320
Data Bus Width
32 b
32 b
32 b
Max Frequency
150 MHz
150 MHz
150 MHz
Flash Memory Size
-
-
-
RAM Size
18 kB
36 kB
36 kB
Interface
CAN, SCI, SPI, UART
CAN, SCI, SPI, UART, USART
CAN, SCI, SPI, UART, USART
Number of I/Os
56
56
56
Peripherals
DMA, POR, PWM, WDT
DMA, POR, PWM, WDT
DMA, POR, PWM, WDT
Case/Package
LQFP
LQFP
LQFP
Number of Pins
128
128
128
Min Supply Voltage
1.71 V
1.81 V
1.81 V
Max Supply Voltage
3.47 V
3.47 V
3.47 V
Min Operating Temperature
-40 °C
-40 °C
-40 °C
Max Operating Temperature
85 °C
125 °C
125 °C

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsSM320F2808PZMEP
C2000™ enhanced product 32-bit MCU with 100-MHz, 128-kb flash, 12 PWM 100-LQFP -55 to 125
NXP SemiconductorsDSP56854FGE
DIGITAL SIGNAL PROCESSOR, CONTROLLER, 16-Bit Size, 16-Ext Bit, 120MHz, CMOS, PQFP128
NXP SemiconductorsDSPB56362AG120
Digital Signal Processor, 24-Bit Size, 24-Ext Bit, 120MHz, CMOS, PQFP144

Descriptions

Descriptions of Texas Instruments TMS320F2811PBKA provided by its distributors.

IC MCU 32BIT 256KB FLASH 128LQFP / DSP Fixed-Point 32bit 150MHz 150MIPS 128-Pin LQFP Tray
C2000™ 32-bit MCU with 150 MHz, 256 KB flash 128-LQFP -40 to 85
Texas Instruments MCU, DSPs Series, 128-Pin, LQFP Package, 150MHz
Microprocessor Operating temperature: -40...+85 °C Comparison for: 24x/240x Function: Programmable Peripheral Interface Series: TMS320 F2811 Package: LQFP-128 Data bus: 32 Bit
IC, SM DSP CONTROLLER W/ FLASH, 32BIT; Product Range: TMS320F28xx Series; Core Frequency: 150MHz; Flash Memory Size: 256KB; No. of I/O's: 56I/O's; Embedded Interface Type: CAN, SCI, SPI; Core Supply Voltage: 1.9V; DSC Case Style: LQFP; No. of Pins: 128Pins; Supply Voltage Min: 1.71V; Supply Voltage Max: 1.89V; Operating Temperature Min: -40°C; Operating Temperature Max: 85°C; Automotive Qualification Standard: -; RoHS Phthalates Compliant: Yes; MSL: MSL 2 - 1 year; SVHC: No SVHC (27-Jun-2018); DSP Type: Static CMOS Technology; MMAC: 150; Operating Temperature Range: -40°C to +85°C; RAM Memory Size: 36KB; Supply Voltage Range: 1.71V to 1.89V; Termination Type: Surface Mount Device

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TMS320F2811 PBKA
  • TMS320F2811PBKA .
  • TMS320F2811PBKA..