Texas Instruments TM4C1237H6PZIR

MCU 32-Bit Tiva C ARM Cortex M4F RISC 256KB Flash 1.2V/3.3V 100-Pin LQFP T/R
$ 9.598
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TM4C1237H6PZIR.

Texas Instruments

Technical Drawing4 pages1 year ago
Official datasheet0 pages0 years ago
Datasheet1,307 pages12 years ago
Datasheet1,311 pages12 years ago
Datasheet1,300 pages12 years ago
Datasheet1,295 pages13 years ago
Datasheet1,297 pages13 years ago
Datasheet1,291 pages13 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TM4C1237H6PZIR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 9.598
$ 11.72
$ 11.72
Stock
161,554
319,782
319,782
Authorized Distributors
1
1
1
Core Architecture
ARM
ARM
ARM
Data Bus Width
32 b
32 b
32 b
Max Frequency
80 MHz
80 MHz
80 MHz
Flash Memory Size
-
-
-
RAM Size
32 kB
32 kB
32 kB
Interface
CAN, I2C, I2S, IrDA, SPI, UART, USART, USB
CAN, I2C, I2S, SPI, UART, USB
CAN, I2C, I2S, SPI, UART, USB
Number of I/Os
69
-
-
Peripherals
Brown-out Detect/Reset, DMA, POR, WDT
-
-
Case/Package
LQFP
LQFP
LQFP
Number of Pins
100
100
100
Min Supply Voltage
3.15 V
-
-
Max Supply Voltage
3.63 V
-
-
Min Operating Temperature
-40 °C
-40 °C
-40 °C
Max Operating Temperature
85 °C
85 °C
85 °C

Supply Chain

Lifecycle StatusProduction (Last Updated: 15 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 15 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TM4C1237H6PZIR.

Related Parts

Texas InstrumentsTM4C1231H6PZIR
MCU 32-bit Tiva C ARM Cortex M4F RISC 256KB Flash 1.2V/3.3V 100-Pin LQFP T/R
Texas InstrumentsTM4C123BH6PZIR
MCU 32-bit Tiva C ARM Cortex M4F RISC 256KB Flash 1.2V/3.3V 100-Pin LQFP T/R
Texas InstrumentsTM4C123GH6PZI7
MCU 32-Bit Tiva C ARM Cortex M4F RISC 256KB Flash 1.2V/3.3V 100-Pin LQFP
MicrochipATSAM3U4CA-AU
MICROCONTROLLER MCU, 32 BIT, CORTEX-M3, 96MHZ, LQFP-100, Product Range: SAM32 Family SAM 3U Series M
MicrochipATSAM3S4CA-AU
MCU 32-bit ATSAM ARM Cortex M3 RISC 256KB Flash 1.8V/3.3V 100-Pin LQFP
STMicroelectronicsSTM32F303VCT6
STMicroelectronics STM32F3 MCU, ARM Cortex-M4, 100-Pin, LQFP, 1 CAN Channel

Descriptions

Descriptions of Texas Instruments TM4C1237H6PZIR provided by its distributors.

MCU 32-Bit Tiva C ARM Cortex M4F RISC 256KB Flash 1.2V/3.3V 100-Pin LQFP T/R
32-bit Arm Cortex-M4F based MCU with 80-MHz, 256-kb Flash, 32-kb RAM, CAN, RTC, USB, 100-pin LQFP 100-LQFP -40 to 85
1.08V~3.63V 80MHz 32KB FLASH 256KB Brown-out Detect/Reset,DMA,POR,WDT inside 69 1 1.08V 3.63V 80MHz CANbus,I2C,IrDA,Microwire,SPI,SSI,UART,USART,USB OTG 2 x 8 A/D 24x12b 32bit ARM® Cortex®-M4F LQFP-100 SMD mount,glue mount 1.45mm(height)

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.