Texas Instruments TMS320F28065PZT

C2000™ 32-bit MCU with 90 MHz, FPU, VCU, CLA, 128 KB flash, 100 KB RAM 100-LQFP -40 to 105
$ 18.67
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TMS320F28065PZT.

Texas Instruments

Technical Drawing4 pages1 year ago
Official datasheet0 pages0 years ago
Datasheet177 pages11 years ago
Datasheet177 pages12 years ago
Datasheet173 pages13 years ago
Datasheet173 pages13 years ago
Datasheet173 pages13 years ago
Datasheet173 pages13 years ago
Datasheet176 pages14 years ago
Datasheet176 pages14 years ago
Datasheet173 pages14 years ago
Technical Drawing2 pages27 years ago

Upverter

HQonline

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-2.93%

CAD Models

Download Texas Instruments TMS320F28065PZT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 18.67
$ 16.815
Stock
262,989
154,999
Authorized Distributors
1
1
Core Architecture
-
-
Data Bus Width
8 b
8 b
Max Frequency
-
-
Flash Memory Size
-
-
RAM Size
50 kB
50 kB
Interface
CAN, I2C, SCI, SPI, UART, USART
CAN, I2C, SCI, SPI, UART, USART, USB
Number of I/Os
54
54
Peripherals
Brown-out Detect/Reset, DMA, POR, PWM, WDT
Brown-out Detect/Reset, DMA, POR, PWM, WDT
Case/Package
LQFP
LQFP
Number of Pins
100
100
Min Supply Voltage
2.97 V
2.97 V
Max Supply Voltage
3.63 V
3.63 V
Min Operating Temperature
-40 °C
-40 °C
Max Operating Temperature
105 °C
105 °C

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TMS320F28065PZT.

Related Parts

MCU 8-bit CY8Cxxx 8051 RISC 64KB Flash 1.8V/2.5V/3.3V/5V 100-Pin TQFP Tray
MCU 8-Bit PSoC 8051 CISC 64KB Flash 2.5V/3.3V/5V 100-Pin TQFP Tray
MCU 8-bit CY8Cxxx 8051 RISC 64KB Flash 2.5V/3.3V/5V 100-Pin TQFP Tray
STMicroelectronicsSTM8L152M8T6
Ultra-low-power 8-bit MCU with 64 Kbytes Flash, 16 MHz CPU, integrated EEPROM
STMicroelectronicsSTM8S207M8T6BTR
Mainstream Performance line 8-bit MCU with 64 Kbytes Flash, 24 MHz CPU, integrated EEPROM
NXP SemiconductorsMC9S08LL64CLK
8 Bit MCU, S08 Family S08LL Series Microcontrollers, S08, 40 MHz, 64 KB, 80 Pins, LQFP

Descriptions

Descriptions of Texas Instruments TMS320F28065PZT provided by its distributors.

C2000™ 32-bit MCU with 90 MHz, FPU, VCU, CLA, 128 KB flash, 100 KB RAM 100-LQFP -40 to 105
IC MCU 32BIT 128KB FLASH 100LQFP / MCU 32-bit C28x RISC 128KB Flash 3.3V 100-Pin LQFP Tray
1.71V~1.995V 90MHz 4.8984375MB FLASH 128KB Brown-out Detect/Reset,DMA,POR,PWM,WDT inside 54 1 1.8V 3.63V 90MHz CANbus,I2C,McBSP,SCI,SPI,UART,USART A/D 16x12b 32bit C28x QFP SMD mount 1.45mm(height)

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.