STMicroelectronics STM8S207M8T6BTR

Mainstream Performance line 8-bit MCU with 64 Kbytes Flash, 24 MHz CPU, integrated EEPROM
$ 2.79
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STM8S207M8T6BTR.

IHS

Datasheet117 pages11 years ago

SHENGYU ELECTRONICS

Newark

Arrow.cn

Inventory History

3 month trend:
-36.21%

CAD Models

Download STMicroelectronics STM8S207M8T6BTR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.00.15
Introduction Date2008-10-22
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

STMicroelectronicsSTM8AF528ATCX
Automotive 8-bit MCU with 64 Kbytes Flash, LIN, CAN, 24 MHz CPU, integrated EEPROM
STMicroelectronicsSTM8S207R8T6C
Mainstream Performance line 8-bit MCU with 64 Kbytes Flash, 24 MHz CPU, integrated EEPROM
STMicroelectronicsSTM8S207R8T3TR
Mainstream Performance line 8-bit MCU with 64 Kbytes Flash, 24 MHz CPU, integrated EEPROM
NXP SemiconductorsMC9S08PT60VLH
MCU 8-Bit S08 CISC 60KB Flash 3.3V/5V 64-Pin LQFP Tray
NXP SemiconductorsMC9S08PA60VLH
MCU 8-bit S08 CISC 60KB Flash 3.3V/5V 64-Pin LQFP Tray / IC MCU 8BIT 60KB FLASH 64LQFP
NXP SemiconductorsMC9S08PT60AVLH
Microcontroller, 8-Bit, FLASH, HCS08 CPU, 20MHz, CMOS, PQFP64

Descriptions

Descriptions of STMicroelectronics STM8S207M8T6BTR provided by its distributors.

Mainstream Performance line 8-bit MCU with 64 Kbytes Flash, 24 MHz CPU, integrated EEPROM
IC MCU 8BIT 64KB FLASH 80LQFP / MCU 8-bit STM8 CISC 64KB Flash 3.3V/5V 80-Pin LQFP T/R
8 Bit MCU, Performance Line, STM8 Family STM8S Series Microcontrollers, STM8, 24 MHz, 64 KB
Microcontroller, 8-Bit, FLASH, STM8 CPU, 24MHz, CMOS, PQFP80
STMICROELECTRONICS STM8S207M8T6BTR8 Bit Microcontroller, Performance Line, STM8S20xxx, 24 MHz, 64 KB, 6 KB, 80 Pins, LQFP
STM8 MCU 24MHz 6KB Flash 64KB SRAM 68-Pin QFP 14mm×14mm 2.95V~5.5V POR PWM WDT I2C IrDA LINbus SPI UART USART 2x8 A/D 16x10b
MCU, 8BIT, STM8S, 24MHZ, LQFP-80; Product Range: STM8 Family STM8S Series Microcontrollers; CPU Speed: 24MHz; Program Memory Size: 64KB; RAM Memory Size: 6KB; No. of Pins: 80Pins; MCU Case Style: LQFP; No. of I/O's: 68I/O's; Em

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • STM8S207M8T6BTR.