Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments TMS320F28034PNTR

C2000™ 32-bit MCU with 60 MHz, 128 KB flash 80-LQFP -40 to 105
$ 4.767
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TMS320F28034PNTR.

Texas Instruments

Technical Drawing4 pages3 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages27 years ago

LCSC

Inventory History

3 month trend:
-0.01%

CAD Models

Download Texas Instruments TMS320F28034PNTR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.767
$ 6.51
$ 6.51
Stock
390,546
797,521
797,521
Authorized Distributors
2
2
2
Case/Package
LQFP
LQFP
LQFP
Number of Pins
80
80
80
Core Architecture
-
-
-
Data Bus Width
-
32 b
32 b
Max Frequency
-
60 MHz
60 MHz
Number of I/Os
-
45
45
Interface
-
CAN, I2C, LIN, SCI, SPI, UART, USART
CAN, I2C, LIN, SCI, SPI, UART, USART
Memory Type
FLASH
FLASH
FLASH
Memory Size
128 kB
128 kB
128 kB
Min Supply Voltage
-
1.71 V
1.71 V
Max Supply Voltage
-
3.63 V
3.63 V
Peripherals
-
Brown-out Detect/Reset, POR, PWM, WDT
Brown-out Detect/Reset, POR, PWM, WDT

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TMS320F28034PNTR.

Descriptions

Descriptions of Texas Instruments TMS320F28034PNTR provided by its distributors.

C2000™ 32-bit MCU with 60 MHz, 128 KB flash 80-LQFP -40 to 105
IC MCU 32BIT 128KB FLASH 80LQFP C28x C2000™ C28x Piccolo™ Microcontroller IC 32-Bit Single-Core 60MHz 128KB (64K x 16) FLASH 80-LQFP (12x12)
Other Series 60MHz LQFP-80(12x12) Microcontrollers (MCU/MPU/SOC) ROHS
Microcontroller, 32-Bit, FLASH, C28X CPU, 60MHz, CMOS, PQFP80
1.71V~1.995V 60MHz 0.00000094622374TB FLASH 128KB Brown-out Detect/Reset,POR,PWM,WDT inside 45 1 3.63V 60MHz CANbus,I2C,LINbus,SCI,SPI,UART,USART 32bit C28x LQFP-80 SMD mount

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.