Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments TMS320F28026PTT

MICROCONTROLLER Microcontroller, 32-Bit, FLASH, TMS320 CPU, 60MHz, CMOS, PQFP48
$ 3.567
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TMS320F28026PTT.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages4 years ago
Datasheet131 pages12 years ago
Datasheet130 pages13 years ago
Datasheet129 pages13 years ago
Datasheet129 pages14 years ago
Datasheet129 pages14 years ago
Datasheet129 pages14 years ago
Datasheet130 pages14 years ago
Datasheet130 pages15 years ago
Datasheet6 pages18 years ago
Technical Drawing2 pages27 years ago

SHENGYU ELECTRONICS

Arrow.cn

iiiC

Arrow Electronics

Inventory History

3 month trend:
-12.92%

CAD Models

Download Texas Instruments TMS320F28026PTT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.567
$ 5.164
$ 5.164
Stock
309,065
279,935
279,935
Authorized Distributors
3
2
2
Case/Package
LQFP
LQFP
LQFP
Number of Pins
48
48
48
Core Architecture
-
-
-
Data Bus Width
32 b
32 b
32 b
Max Frequency
60 MHz
-
-
Number of I/Os
22
22
22
Interface
I2C, SCI, SPI, UART, USART
I2C, SCI, SPI, UART, USART
I2C, SCI, SPI, UART, USART
Memory Type
FLASH
FLASH
FLASH
Memory Size
32 kB
32 kB
32 kB
Min Supply Voltage
2.97 V
2.97 V
2.97 V
Max Supply Voltage
3.63 V
3.63 V
3.63 V
Peripherals
Brown-out Detect/Reset, POR, PWM, WDT
Brown-out Detect/Reset, POR, PWM, WDT
Brown-out Detect/Reset, POR, PWM, WDT

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TMS320F28026PTT.

Related Parts

Texas InstrumentsLM3S628-IQN50-C2
MCU 32-bit Stellaris ARM Cortex M3 RISC 32KB Flash 3.3V 48-Pin LQFP Tray
Texas InstrumentsLM3S608-IQN50-C2
MCU 32-bit Stellaris ARM Cortex M3 RISC 32KB Flash 3.3V 48-Pin LQFP Tray
Texas InstrumentsLM3S608-IQN50-C2T
MCU 32-bit Stellaris ARM Cortex M3 RISC 32KB Flash 3.3V 48-Pin LQFP T/R
MCU 32-bit ARM7TDMI RISC 32KB Flash 1.8V/3.3V 48-Pin LQFP Tray
STMicroelectronicsSTM32F334C6T6
ARM CORTEX-M4 32-BIT MCU RISC Microcontroller, 32-Bit, FLASH, 72MHz, CMOS, PQFP48
MCU 32-bit SAM7S ARM7TDMI RISC 32KB Flash 1.8V/3.3V 48-Pin LQFP

Descriptions

Descriptions of Texas Instruments TMS320F28026PTT provided by its distributors.

MICROCONTROLLER Microcontroller, 32-Bit, FLASH, TMS320 CPU, 60MHz, CMOS, PQFP48
C2000™ 32-bit MCU with 60-MHz, 32-kb flash 48-LQFP -40 to 105
MCU 32-bit Piccolo F2802x C28x RISC 32KB Flash 3.3V 48-Pin LQFP Tray
Piccolo Microcontrollers | IC MCU 32BIT 32KB FLASH 48LQFP
1.71V~1.995V 60MHz 616KB FLASH 32KB Brown-out Detect/Reset,POR,PWM,WDT inside 22 1 3.63V 60MHz I2C,SCI,SPI,UART,USART A/D 13x12b 32bit C28x QFP SMD mount

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.