Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments TMS320F28026FPTT

C2000™ 32-bit MCU with 60 MHz, 32 KB flash, InstaSPIN-FOC 48-LQFP -40 to 105
$ 5.164
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TMS320F28026FPTT.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet131 pages12 years ago
Technical Drawing4 pages4 years ago
Datasheet131 pages11 years ago
Datasheet120 pages12 years ago
Datasheet130 pages13 years ago
Datasheet121 pages13 years ago
Datasheet129 pages13 years ago
Datasheet129 pages14 years ago
Technical Drawing2 pages27 years ago

element14 APAC

Farnell

SHENGYU ELECTRONICS

Newark

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TMS320F28026FPTT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.164
$ 4.471
$ 4.471
Stock
258,539
284,325
284,325
Authorized Distributors
2
3
3
Case/Package
LQFP
LQFP
LQFP
Number of Pins
48
48
48
Core Architecture
-
-
-
Data Bus Width
32 b
32 b
32 b
Max Frequency
-
60 MHz
60 MHz
Number of I/Os
22
22
22
Interface
I2C, SCI, SPI, UART, USART
I2C, SCI, SPI, UART, USART
I2C, SCI, SPI, UART, USART
Memory Type
FLASH
FLASH
FLASH
Memory Size
32 kB
32 kB
32 kB
Min Supply Voltage
2.97 V
2.97 V
2.97 V
Max Supply Voltage
3.63 V
3.63 V
3.63 V
Peripherals
Brown-out Detect/Reset, POR, PWM, WDT
Brown-out Detect/Reset, POR, PWM, WDT
Brown-out Detect/Reset, POR, PWM, WDT

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TMS320F28026FPTT.

Related Parts

Texas InstrumentsLM3S608-IQN50-C2
MCU 32-bit Stellaris ARM Cortex M3 RISC 32KB Flash 3.3V 48-Pin LQFP Tray
Texas InstrumentsLM3S628-IQN50-C2
MCU 32-bit Stellaris ARM Cortex M3 RISC 32KB Flash 3.3V 48-Pin LQFP Tray
Texas InstrumentsLM3S628-IQN50-C2T
MCU 32-bit Stellaris ARM Cortex M3 RISC 32KB Flash 3.3V 48-Pin LQFP T/R
MCU 32-bit ARM7TDMI RISC 32KB Flash 1.8V/3.3V 48-Pin LQFP Tray
MCU 32-bit SAM7S ARM7TDMI RISC 32KB Flash 1.8V/3.3V 48-Pin LQFP
32-bit Microcontrollers - MCU 7124 32k 8k 48LQFP -20+85C

Descriptions

Descriptions of Texas Instruments TMS320F28026FPTT provided by its distributors.

C2000™ 32-bit MCU with 60 MHz, 32 KB flash, InstaSPIN-FOC 48-LQFP -40 to 105
MCU 32-bit C28x RISC 32KB Flash 3.3V 48-Pin LQFP Tray Automotive AEC-Q100
IC MCU 32BIT 32KB FLASH 48LQFP / Piccolo Microcontrollers
1.71V~1.995V 60MHz 616KB FLASH 32KB Brown-out Detect/Reset,POR,PWM,WDT inside 22 1 3.63V 60MHz I2C,SCI,SPI,UART,USART A/D 13x12b 32bit C28x QFP SMD mount

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.