Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments TMS320F28023PTT

C2000™ 32-bit MCU with 50 MHz, 64 KB flash 48-LQFP -40 to 105
$ 4.42
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TMS320F28023PTT.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages4 years ago
Datasheet131 pages12 years ago
Datasheet130 pages13 years ago
Datasheet129 pages13 years ago
Datasheet129 pages14 years ago
Datasheet129 pages14 years ago
Datasheet129 pages14 years ago
Datasheet130 pages14 years ago
Datasheet130 pages15 years ago
Datasheet6 pages18 years ago
Technical Drawing2 pages27 years ago

SHENGYU ELECTRONICS

HQonline

iiiC

Arrow Electronics

Inventory History

3 month trend:
+6.33%

CAD Models

Download Texas Instruments TMS320F28023PTT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.42
$ 4.26
$ 4.26
Stock
421,790
392,115
392,115
Authorized Distributors
3
3
3
Case/Package
LQFP
LQFP
LQFP
Number of Pins
48
48
48
Core Architecture
RISC
-
-
Data Bus Width
32 b
32 b
32 b
Max Frequency
50 MHz
50 MHz
50 MHz
Number of I/Os
22
22
22
Interface
I2C, SCI, SPI, UART, USART
I2C, SCI, SPI, UART, USART
I2C, SCI, SPI, UART, USART
Memory Type
FLASH
FLASH
FLASH
Memory Size
64 kB
32 kB
32 kB
Min Supply Voltage
2.97 V
2.97 V
2.97 V
Max Supply Voltage
3.63 V
3.63 V
3.63 V
Peripherals
Brown-out Detect/Reset, POR, PWM, WDT
Brown-out Detect/Reset, POR, PWM, WDT
Brown-out Detect/Reset, POR, PWM, WDT

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Related Parts

Texas InstrumentsLM3S808-IQN50-C2
MCU 32-bit Stellaris ARM Cortex M3 RISC 64KB Flash 3.3V 48-Pin LQFP Tray
Texas InstrumentsLM3S811-IQN50-C2
TEXAS INSTRUMENTS - LM3S811-IQN50-C2 - MICROCONTROLLER MCU, 32 BIT, CORTEX-M3, 50MHZ, LQFP-48
Texas InstrumentsLM3S815-IQN50-C2T
MCU 32-bit Stellaris ARM Cortex M3 RISC 64KB Flash 3.3V 48-Pin LQFP T/R
STMicroelectronicsSTM32F030C8T6
MCU 32-Bit STM32F030 ARM Cortex-M0 RISC 64KB Flash 2.4V to 3.6V 48-Pin LQFP Tray
STMicroelectronicsSTM32F030C8T6TR
Mainstream ARM Cortex-M0 Value line MCU with 64 Kbytes Flash, 48 MHz CPU
NXP SemiconductorsMK10DX64VLF5
Kinetis K10: 50MHz Cortex-M4 Performance MCU, 96KB Flash, 16KB SRAM, 48-LQFP

Descriptions

Descriptions of Texas Instruments TMS320F28023PTT provided by its distributors.

C2000™ 32-bit MCU with 50 MHz, 64 KB flash 48-LQFP -40 to 105
MCU 32-bit C28x RISC 64KB Flash 3.3V Automotive 48-Pin LQFP Tray / IC MCU 32BIT 64KB FLASH 48LQFP
Microcontroller, 32-Bit, FLASH, TMS320 CPU, 50MHz, CMOS, PQFP48
1.71V~1.995V 50MHz 616KB FLASH 64KB Brown-out Detect/Reset,POR,PWM,WDT inside 22 1 2.97V 3.63V 50MHz I2C,SCI,SPI,UART,USART A/D 13x12b 32bit C28x LQFP-48 SMD mount 1.6mm(height)

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.