Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments TMS320C6713BZDP300

C67x floating-point DSP- up to 300MHz, McBSP, 16-Bit EMIFA 272-BGA 0 to 90
$ 56.695
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TMS320C6713BZDP300.

Texas Instruments

Datasheet154 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet153 pages18 years ago
Datasheet154 pages14 years ago
Datasheet154 pages15 years ago
Datasheet66 pages22 years ago
Technical Drawing2 pages24 years ago

HQonline

element14

element14 APAC

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+119%

CAD Models

Download Texas Instruments TMS320C6713BZDP300 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 56.695
$ 56.89
Stock
230,088
145,181
Authorized Distributors
4
2
Case/Package
BGA
BGA
Number of Pins
272
272
Data Bus Width
32 b
32 b
Interface
I2C, I2S, SPI
I2C
Memory Type
RAM, SDRAM, SRAM
EPROM, SDRAM, SRAM
Memory Size
8 kB
8 kB
RAM Size
256 kB
256 kB
Max Frequency
300 MHz
300 MHz
Min Supply Voltage
1.14 V
1.33 V
Max Supply Voltage
3.47 V
1.47 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

Texas InstrumentsTMS32C6713BZDPA200
C67x floating-point DSP- up to 300MHz, McBSP, 16-Bit EMIFA 272-BGA -40 to 105
Texas InstrumentsTMS32C6713BPYPA200
C67x floating-point DSP- up to 300MHz, McBSP, 16-Bit EMIFA 208-HLQFP -40 to 105
Texas InstrumentsTMS32C6713BGDPA200
C67x floating-point DSP- up to 300MHz, McBSP, 16-Bit EMIFA 272-BGA -40 to 105
Analog DevicesADSP-BF607BBCZ-5
DSP Fixed-Point 16-Bit/32-Bit 500MHz 349-Pin CSP-BGA Tray

Descriptions

Descriptions of Texas Instruments TMS320C6713BZDP300 provided by its distributors.

C67x floating-point DSP- up to 300MHz, McBSP, 16-Bit EMIFA 272-BGA 0 to 90
DSP Floating-Point 32bit 300MHz 1800MIPS 272-Pin BGA Tray / IC DSP FLOATING-POINT 272-BGA
Digital Signal Processor, 32-Bit Size, 32-Ext Bit, 300MHz, CMOS, PBGA272
DSP Floating-Point 32-Bit 300MHz 2400MIPS 272-Pin BGA
Host Interface I2C McASP McBSP 272-BBGA RAM SDRAM SRAM ACTIVE (Last Updated: 5days ago) digital signal processor 1.40V 3.064895g 300MHz 256kB
3.3V Host Interface,I2C,McASP,McBSP 32bit C67x 300MHz 192KB EXTERNAL 8KB 1 1.14V,3.13V 1.32V,3.47V 300MHz BGA-272 SMD mount 2.57mm(height)
DSP, F- POINT, C6713B, 300MHZ,272BGA; Type de DSP: Point flottant; Nombre de bits: 32 bits; Fréquence: 300MHz; Taille mémoire, FLASH: -; Type de boîtier DSP: BGA; Nombre de broches: 272Broche(s); Nombre d'E/S: 16E/S; Nombre de
Dsp, F- Point, C6713B, 300Mhz,272Bga; Dsp Type:Floating Point; No. Of Bits:32Bit; Frequency:300Mhz; Flash Memory Size:-; Dsp Case Style:Bga; No. Of Pins:272Pins; No. Of I/O S:16I/O S; No. Of Mips:-; Embedded Interface Type:Hpi, I2C, Rohs Compliant: Yes |TEXAS INSTRUMENTS TMS320C6713BZDP300

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TMS320C6713BZDP-300
  • TMS320C6713BZDP300 .
  • TMS320C6713BZDP300.