Texas Instruments TMS320DM6433ZDU6

DSP Fixed-Point 32bit 600MHz 4800MIPS Automotive 376-Pin BGA
$ 20.396
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TMS320DM6433ZDU6.

Texas Instruments

Datasheet272 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet271 pages15 years ago
Datasheet251 pages16 years ago
Datasheet30 pages17 years ago
Technical Drawing2 pages19 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TMS320DM6433ZDU6 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Related Parts

Texas InstrumentsSM320C6424GDUQ6EP
Enhanced product C6424 fixed point DSP 376-BGA -40 to 125
Texas InstrumentsTMS320C6424ZWT4
C64x+ fixed point DSP- up to 600MHz, 16/8-Bit EMIFA, 32/16 Bit DDR2, SDRAM 361-NFBGA 0 to 0
Analog DevicesADSP-21469KBCZ-4
Mixed Signal Processor, 32-Bit Size, 8-Ext Bit, 75.41MHz, CMOS, PBGA324
Analog DevicesADSP-21469BBCZ-3
Mixed Signal Processor, 32-Bit Size, 8-Ext Bit, 66.66MHz, CMOS, PBGA324
Analog DevicesADSP-BF527KBCZ-6
Blackfin Embedded Processor | IC DSP CTRLR 16B 600MHZ 289BGA
Texas InstrumentsTMS320C6713BGDP225
C67x floating-point DSP- up to 300MHz, McBSP, 16-Bit EMIFA 272-BGA 0 to 90

Descriptions

Descriptions of Texas Instruments TMS320DM6433ZDU6 provided by its distributors.

DSP Fixed-Point 32bit 600MHz 4800MIPS Automotive 376-Pin BGA
Digital Media Processor 376-BGA 0 to 90
HPI I2C McASP McBSP PCI UART 10/100Ethernet MAC 376-BBGA Exposed Pad ACTIVE (Last Updated: 5days ago) 320DM6433 digital signal processor 1.20V 2.48mm 600MHz 32b
1.8V,3.3V 10,100 Ethernet MAC,HPI,I2C,McASP,McBSP,PCI,UART 32bit DaVinci,TMS320C64x ROM 64KB 1 1V,1.71V,2.97V 1.26V,1.89V,3.63V 600MHz 32KB BGA-376 Fixed mounting,SMD mount 1.88mm(height)

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.