Texas Instruments TMS320DM641GNZ600

Video/Imaging Fixed-Point Digital Signal Processor 548-FCBGA
$ 48.082

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TMS320DM641GNZ600.

Texas Instruments

Datasheet178 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet178 pages14 years ago
Datasheet178 pages15 years ago
Datasheet179 pages18 years ago
Datasheet20 pages0 years ago
Datasheet19 pages21 years ago
Technical Drawing2 pages23 years ago

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TMS320DM641GNZ600 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 48.082
$ 60.35
$ 60.35
Stock
163,544
207,055
207,055
Authorized Distributors
2
1
1
Case/Package
FCBGA
FCBGA
FCBGA
Number of Pins
548
548
548
Data Bus Width
32 b
32 b
32 b
Interface
I2C
I2C
I2C
Memory Type
-
-
-
Memory Size
-
-
-
RAM Size
-
-
-
Max Frequency
600 MHz
600 MHz
600 MHz
Min Supply Voltage
-
1.36 V
1.36 V
Max Supply Voltage
-
3.46 V
3.46 V

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TMS320DM641GNZ600.

Related Parts

Texas InstrumentsTMS320C6418ZTS600
IC DSP FIXED-POINT 288-FCBGA / DSP Fixed-Point 32bit 600MHz 4800MIPS 288-Pin FCBGA Tray
Texas InstrumentsTMS320C6413ZTS500
C64x fixed point DSP - 500MHz, McBSP, McASP, I2cC 288-FCBGA 0 to 90
Texas InstrumentsTMS320C6413ZTSA500
C64x fixed point DSP - 500MHz, McBSP, McASP, I2cC 288-FCBGA -40 to 105

Descriptions

Descriptions of Texas Instruments TMS320DM641GNZ600 provided by its distributors.

Video/Imaging Fixed-Point Digital Signal Processor 548-FCBGA
DSP Fixed-Point 32-Bit 600MHz 4800MIPS 548-Pin FCBGA
IC DGTL MEDIA PROCESSOR 548FCBGA
DIGITAL SIGNAL PROCESSOR, 32-BIT

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.