Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments TMS320DM365ZCED30

56KB 300MHz BGA-338 Digital Signal Processors / Controllers (DSPs/DSCs) ROHS
$ 29.05
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TMS320DM365ZCED30.

Texas Instruments

Datasheet210 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet210 pages14 years ago
Datasheet210 pages15 years ago
Technical Drawing2 pages15 years ago

SHENGYU ELECTRONICS

Farnell

element14 APAC

Newark

Inventory History

3 month trend:
+771%

CAD Models

Download Texas Instruments TMS320DM365ZCED30 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TMS320DM365ZCED30.

Related Parts

Texas InstrumentsTMS320C28346ZFEQ
Automotive C2000™ 32-bit MCU with 300 MIPS, FPU, 516 KB RAM, EMIF 256-BGA -40 to 125
Texas InstrumentsTMS320C28346ZFET
C2000™ 32-bit MCU with 300 MIPS, FPU, 516 KB RAM, EMIF 256-BGA -40 to 105
Texas InstrumentsTMS320C28344ZFEQ
IC DSP FLOATING POINT 256BGA / MCU 32-bit C28x RISC 16KB ROM 1.2V/3.3V 256-Pin BGA

Descriptions

Descriptions of Texas Instruments TMS320DM365ZCED30 provided by its distributors.

56KB 300MHz BGA-338 Digital Signal Processors / Controllers (DSPs/DSCs) ROHS
EBI/EMI Ethernet I2C McBSP SPI UART USB 338-LFBGA ACTIVE (Last Updated: 3days ago) 320DM365 digital signal processor 1.42V 1.3mm 300MHz 32kB
1.8V,3.3V EBI,EMI,Ethernet,I2C,McBSP,SPI,UART,USB 32bit ARM,ARM926EJ-S 32KB ROM 16KB 1 1.28V 1.42V 300MHz 16KB NFBGA-338 SMD mount 1.3mm(height)
VIDEO PROCESSOR, 270MHZ, NFBGA-338; Type de DSP: Point fixe; Nombre de bits: 32 bits; Fréquence: 300MHz; Taille mémoire, FLASH: -; Type de boîtier DSP: NFBGA; Nombre de broches: 338Broche(s); Nombre d'E/S: 104E/S; Nombre de MIP

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TMS320DM365ZCED30 .