Texas Instruments TMS320C28346ZFEQ

Automotive C2000™ 32-bit MCU with 300 MIPS, FPU, 516 KB RAM, EMIF 256-BGA -40 to 125
$ 47.13
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TMS320C28346ZFEQ.

Newark

Datasheet170 pages11 years ago
Datasheet170 pages11 years ago

Texas Instruments

Augswan

LCSC

Arrow.cn

Inventory History

3 month trend:
-3.10%

CAD Models

Download Texas Instruments TMS320C28346ZFEQ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 47.13
$ 33.75
$ 33.75
Stock
296,089
308,891
308,891
Authorized Distributors
3
2
2
Core Architecture
-
-
-
Data Bus Width
32 b
32 b
32 b
Max Frequency
300 MHz
300 MHz
300 MHz
Flash Memory Size
-
-
-
RAM Size
516 kB
516 kB
516 kB
Interface
CAN, I2C, SCI, SPI, UART
CAN, I2C, SCI, SPI, UART
CAN, I2C, SCI, SPI, UART
Number of I/Os
88
88
88
Peripherals
PWM
PWM
PWM
Case/Package
BGA
BGA
BGA
Number of Pins
256
256
256
Min Supply Voltage
1.14 V
1.05 V
1.05 V
Max Supply Voltage
1.26 V
3.46 V
3.46 V
Min Operating Temperature
-40 °C
-40 °C
-40 °C
Max Operating Temperature
105 °C
105 °C
105 °C

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TMS320C28346ZFEQ.

Related Parts

Analog DevicesADSP-21479KBCZ-2A
DSP Floating-Point 32-Bit 266MHz 266MIPS 196-Pin CSBGA Tray
Analog DevicesADSP-21478KBCZ-1A
Digital Signal Processor, 32-Bit Size, 16-Ext Bit, 55.55MHz, CMOS, PBGA136
Texas InstrumentsTMS320C6727BGDH300
C67x floating-point DSP- up to 350MHz, McASP, 32-Bit EMIFA 256-BGA 0 to 90
Texas InstrumentsTMS320C6727BZDH300
C67x floating-point DSP- up to 350MHz, McASP, 32-Bit EMIFA 256-BGA 0 to 90
Texas InstrumentsTMS320C6727BZDH275
C67x floating-point DSP- up to 350MHz, McASP, 32-Bit EMIFA 256-BGA 0 to 90
Analog DevicesADSP-BF561SKBCZ-6A
Digital Signal Processor, 32-Bit Size, 16-Ext Bit, 40MHz, CMOS, PBGA169

Descriptions

Descriptions of Texas Instruments TMS320C28346ZFEQ provided by its distributors.

Automotive C2000™ 32-bit MCU with 300 MIPS, FPU, 516 KB RAM, EMIF 256-BGA -40 to 125
IC DSP FLOATING POINT 256BGA / MCU 32-bit C28x RISC 16KB ROM 1.2V/3.3V 256-Pin BGA Tray
MICROCONTROLLER MCU, 32 BIT, C2000, 300MHZ, BGA-256
Microcontroller, 32-Bit, MROM, TMS320 CPU, 300MHz, CMOS, PBGA256
32bit C28x MCU, 300MHz, 516KB ROM, 16KB RAM, CAN/EBI/EMI/I2C/McBSP/SCI/SPI, 1.14V/3.14V/1.2V/3.3V, BGA-256, SMD, 2.1mm H
CAN EBI/EMI I2C McBSP SCI SPI 256-BGA ROM ACTIVE (Last Updated: 3days ago) digital signal processor 1.20V 2.784008g 300MHz 516kB

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.